Honeywell Technologies Surface Position Sensor 3.8 V 30V, IC, 3-Pin
- RS Stock No.:
- 226-9711
- Mfr. Part No.:
- SS443A-S
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 226-9711
- Mfr. Part No.:
- SS443A-S
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Position Sensor | |
| Sensor Type | Magnetometer | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | IC | |
| Magnetic Type | Hall | |
| Minimum Supply Voltage | 3.8V | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 3mm | |
| Length | 4.06mm | |
| Width | 1.57mm | |
| Standards/Approvals | No | |
| Series | SS | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Position Sensor | ||
Sensor Type Magnetometer | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type IC | ||
Magnetic Type Hall | ||
Minimum Supply Voltage 3.8V | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 3mm | ||
Length 4.06mm | ||
Width 1.57mm | ||
Standards/Approvals No | ||
Series SS | ||
Supply Current 20mA | ||
Automotive Standard No | ||
The Honeywell SS400 Series are small and versatile digital Hall effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, and are designed to respond to alternating North and South poles, or to a South pole only. They are available in bipolar, latching or unipolar magnetics. On board regulation provides stable operation over a 3.8 Vdc to 30 Vdc supply voltage range. These sensors are capable of continuous 20 mA sinking output and may be cycled as high as 50 mA max.
Digital, open collector sinking output for easy interfacing with a variety of common electronic circuits
High sensitivity versions available for potential applications requiring high accuracy or wide gaps
Bipolar, latching or unipolar magnetics
Related links
- Honeywell Surface Position Sensor 3.8 V 30V 3-Pin
- Honeywell Through Hole Digital Position Sensor 3.8 V 30V TO-92, 3-Pin
- Honeywell Surface Hall Effect Sensor 3.8 V 30V SOT-89B, 4-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30V TO-92, 3-Pin
- Honeywell Surface Hall Effect Sensor 3.8 V 30V 3-Pin
- Honeywell Surface Hall Effect Sensor 3.8 V dc 30V dc SOT-89, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30V TO-92, 3-Pin
- Honeywell Through Hole Digital Hall-Effect Device 3.8 V 30V TO-92, 3-Pin
