Infineon Surface Motion Sensor -6.5 V 6.5V, DSO, 7-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$4,215.00

(exc. GST)

$4,637.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 5000$1.686$4,215.00
7500 - 10000$1.64$4,100.00
12500 +$1.607$4,017.50

*price indicative

RS Stock No.:
218-6349
Mfr. Part No.:
TLE5501E0002XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Motion Sensor

Sensor Type

Position Sensor

Technology

Analogue

Mount Type

Surface

Minimum Supply Voltage

-6.5V

Maximum Supply Voltage

6.5V

Package Type

DSO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

7

Standards/Approvals

RoHS

Series

TLE5501

Automotive Standard

AEC-Q100

Supply Current

2.5mA

Infineon TLE5501 Series Motion Sensor, -40°C Minimum Operating Temperature, 6.5V Maximum Supply Voltage - TLE5501E0002XUMA1


This motion sensor provides analogue position sensing for automotive and industrial contexts, designed for surface mounting in Compact assemblies. It operates across a wide temperature range and is intended for systems requiring low quiescent current and a modest pin count, with conformity to common environmental standards.

Features and Benefits:


• Operates from ±6.5V supply for flexible system integration
• Draws 2.5mA supply current to reduce power consumption
• Withstands −40°C to 125°C for extended temperature use
• Uses a 7-pin DSO surface footprint for Compact mounting
• Meets AEC-Q100 for suitability in automotive electronics
• Complies with RoHS to limit hazardous substances

Applications


• Suitable for automotive position feedback sensors in control modules
• Ideal for harsh-temperature sensor roles in engine compartments
• Used with low-power systems needing analogue motion data
• Can be used for surface-mounted position sensing on Compact boards
• Suitable for electronic modules requiring AEC-Q100 components

What mounting style is required on the board?


It is intended for surface-mount placement using a DSO package footprint.

How many electrical connections are needed?


The device requires seven electrical pins for signal and supply interfaces.

What environmental specification supports automotive use?


Qualification to AEC-Q100 indicates suitability for automotive electronic environments.

What is the expected electrical supply window?


The sensor tolerates supply rails up to ±6.5V around system ground.

How does it behave in high-temperature installations?


It maintains operational capability up to 125°C for high-temperature deployments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy