DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V, X1-DFN1216-4 (Type B), 4-Pin
- RS Stock No.:
- 213-9016
- Mfr. Part No.:
- AH1897S-FAN-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9016
- Mfr. Part No.:
- AH1897S-FAN-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 1.6V | |
| Package Type | X1-DFN1216-4 (Type B) | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Series | AH1897S | |
| Height | 480μm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 1.2mm | |
| Supply Current | 2.1mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 1.6V | ||
Package Type X1-DFN1216-4 (Type B) | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Series AH1897S | ||
Height 480μm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 1.2mm | ||
Supply Current 2.1mA | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex AH1897S series is a high sensitivity micro power Omni polar hall effect switch IC with an internal pull up and pull down capability. It is designed for portable and battery powered equipment such as cellular phones and portable PCs.
Operating temperature : -40°C to +85°C
Good RF noise immunity
Related links
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 4-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 4-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 4-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 5-Pin
- Melexis Surface Hall Effect Sensor 1.6 V 3.6V 6-Pin
- DiodesZetex Surface Mount Hall Effect Sensor 1.6 V, 4-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 3.6V 6-Pin
- DiodesZetex Hall Effect Sensor 720 μA 1 mA Omnipolar Surface Mount Open Drain -40 °C 1.6 V dc
