Texas Instruments Surface Motion Sensor, SOT, 3-Pin
- RS Stock No.:
- 208-8501
- Mfr. Part No.:
- DRV5053VAQDBZR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,788.00
(exc. GST)
$1,968.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.596 | $1,788.00 |
*price indicative
- RS Stock No.:
- 208-8501
- Mfr. Part No.:
- DRV5053VAQDBZR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Type | Hall Effect | |
| Product Type | Motion Sensor | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Package Type | SOT | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.62mm | |
| Height | 3.25mm | |
| Standards/Approvals | RoHS | |
| Length | 4.1mm | |
| Series | DRV5053 | |
| Automotive Standard | No | |
| Supply Current | 2.7mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Type Hall Effect | ||
Product Type Motion Sensor | ||
Technology Analogue | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Package Type SOT | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 175°C | ||
Width 1.62mm | ||
Height 3.25mm | ||
Standards/Approvals RoHS | ||
Length 4.1mm | ||
Series DRV5053 | ||
Automotive Standard No | ||
Supply Current 2.7mA | ||
-
-
Related links
- Texas Instruments Surface Motion Sensor 3-Pin
- Texas Instruments Surface Mount Hall Effect Sensor 3-Pin
- Texas Instruments Surface Hall Effect Sensor -0.3 V 5.5V 23-Pin
- Texas Instruments Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
- Texas Instruments Surface Hall Effect Sensor 2.5 V 38V 3-Pin
- Texas Instruments Surface Sensor 2 V 3.6V NFBGA, 25-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 2.25 V 5.5V Analogue SOT-23, 3-Pin
