Honeywell Technologies Surface Hall Effect Sensor -28 V 28V dc, IC, TO-92, 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$2,629.00

(exc. GST)

$2,892.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000$2.629$2,629.00
2000 - 3000$2.563$2,563.00
4000 +$2.524$2,524.00

*price indicative

RS Stock No.:
203-6319
Distrelec Article No.:
304-56-877
Mfr. Part No.:
SS451A
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Digital

Mount Type

Surface

Interface Type

IC

Magnetic Type

Omnipolar

Minimum Supply Voltage

-28V

Package Type

TO-92

Maximum Supply Voltage

28V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

RoHS

Series

SS400

Height

3mm

Width

1.57mm

Length

4.06mm

Automotive Standard

No

Supply Current

20mA

COO (Country of Origin):
CN

Honeywell SS400 Series Hall Effect Sensor, 28V Maximum Supply Voltage, -40°C Minimum Operating Temperature - SS451A


This hall-effect sensor converts magnetic-field presence into a digital switching signal for use in electronic control and sensing systems. Designed for surface mounting, it operates as an omnipolar magnetic switch that responds to either magnetic polarity and is suited to industrial automation and electronic measurement contexts where a compact, solid-state proximity sensor is required.

Features and Benefits:


• Digital output with 20 mA supply current enabling low-power signalling • Operates from ±28V supply allowing wide voltage compatibility • Temperature tolerance from -40°C to 150°C supporting harsh environments • Omnipolar sensitivity permitting detection of either magnetic polarity • Three-pin surface-mount format facilitating straightforward PCB integration

Applications


• Suitable for magnetic position sensing in actuators and valves • Ideal for contactless speed or rotation detection systems • Used with control electronics in factory automation equipment • Can be used for proximity detection in electrical enclosures

How does it behave when exposed to different magnetic polarities?


It switches its digital output regardless of north or south pole orientation because the sensor responds to magnetic flux of either polarity.

What mounting considerations are required for reliable performance?


It is intended for surface-mount use and should be soldered into a suitable three-pin footprint with appropriate thermal management for high-temperature operation.

How should the supply be applied to avoid damage?


The device accepts supply voltages up to 28V and can tolerate negative supply down to -28 V

ensure system wiring prevents excursions beyond these limits.

Are there environmental restrictions for long-term operation?


It remains operational across a broad temperature span from -40°C to 150°C, so ambient and local heat sources should be assessed to remain within these bounds.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy