Wurth Elektronik 3 Axis Surface Accelerometer 1.7 V 3.6V, I2C, LGA, 12-Pin
- RS Stock No.:
- 202-5937
- Mfr. Part No.:
- 2533020201601
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$2,857.00
(exc. GST)
$3,143.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $2.857 | $2,857.00 |
*price indicative
- RS Stock No.:
- 202-5937
- Mfr. Part No.:
- 2533020201601
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Accelerometer | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Minimum Supply Voltage | 1.7V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 12 | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Height | 700μm | |
| Supply Current | 2μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Accelerometer | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C | ||
Minimum Supply Voltage 1.7V | ||
Package Type LGA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 12 | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Height 700μm | ||
Supply Current 2μA | ||
Automotive Standard No | ||
The Wurth Elektronik WSEN-ITDS 3 axis acceleration sensor mostly used in industrial IoT and connected devices, impact recognition and logging, vibration monitoring, predictive maintenance and activity tracking. It operates on MEMS based capacitive sensing principle. It has I²C digital communication interface.
14 bit output resolution
Bandwidth up to 1600 Hz
32 level FIFO buffer
Embedded temperature sensor
Operating temperature range is from -40 °C up to +85 °C
Related links
- Wurth Elektronik 3 Axis Surface Accelerometer 1.7 V 3.6V LGA, 12-Pin
- ROHM 3 Axis Surface Accelerometer 1.7 V 3.6V LGA, 12-Pin
- ROHM 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Hall Effect Sensor 1.71 V 3.6V LGA, 12-Pin
