Broadcom Motion Sensor Module 4.5 V 5 V
- RS Stock No.:
- 202-5349
- Mfr. Part No.:
- AEAT-8811-Q24
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 73 units)*
$1,067.406
(exc. GST)
$1,174.132
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 73 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 73 - 73 | $14.622 | $1,067.41 |
| 146 - 219 | $14.256 | $1,040.69 |
| 292 + | $14.037 | $1,024.70 |
*price indicative
- RS Stock No.:
- 202-5349
- Mfr. Part No.:
- AEAT-8811-Q24
- Brand:
- Broadcom
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
| Brand | Broadcom | |
| Sensor Type | Angular Magnetic Encoder | |
| Product Type | Motion Sensor Module | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | AEAT-8000 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Sensor Type Angular Magnetic Encoder | ||
Product Type Motion Sensor Module | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series AEAT-8000 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Broadcom 10-Bit to 16-Bit Programmable angular magnetic encoder with no offset calibration setting.
Maximum rated test parts.
Related links
- Broadcom Motion Sensor Module 4.5 V 5 V
- Broadcom 3-Axis Surface Motion Sensor Module -0.3 V 6.06 V QFN-32, 32-Pin
- Broadcom Surface Sensor 4.5 V 5.5 V SPI DFN-30, 30-Pin
- Broadcom 2-Axis Surface Sensor 3.3 V 5 V Serial-3 Wire SO-12, 12-Pin
- Broadcom Surface Sensor 4.5 V 5.5 V RS485 DFN-30, 30-Pin
- Broadcom 1-Axis Surface Sensor 3 V 5.5 V SPI 24-Pin
- Broadcom 1-Axis Motion Sensor Module 3 V 5.5 V PWM TSSOP-16, 16-Pin
- Broadcom Surface Sensor 4.5 V 5.5 V SSI DFN-30, 30-Pin