STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V, I2C/SPI, LGA, 12-Pin
- RS Stock No.:
- 196-1956
- Mfr. Part No.:
- LIS2DE12TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 2000 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$21.46
(exc. GST)
$23.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8,470 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1990 | $2.146 | $21.46 | - |
| 2000 - 3990 | $2.132 | $21.32 | - |
| 4000 + | $2.06 | $20.60 | 4% |
*price indicative
- RS Stock No.:
- 196-1956
- Mfr. Part No.:
- LIS2DE12TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Accelerometer | |
| Product Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Maximum Frequency Response | 400kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | LGA | |
| Sensitivity | 187.5mg/digit | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | LIS2DE12 | |
| Width | 2mm | |
| Supply Current | 6μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Accelerometer | ||
Product Type Accelerometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Maximum Frequency Response 400kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Package Type LGA | ||
Sensitivity 187.5mg/digit | ||
Minimum Operating Temperature -40°C | ||
Pin Count 12 | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Series LIS2DE12 | ||
Width 2mm | ||
Supply Current 6μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MT
Related links
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V SPI 14-Pin
- ROHM 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
