STMicroelectronics Surface Sensor, 24-Pin
- RS Stock No.:
- 196-1889
- Mfr. Part No.:
- STEVAL-MKI125V1
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.49
(exc. GST)
$30.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $27.49 |
| 5 + | $24.76 |
*price indicative
- RS Stock No.:
- 196-1889
- Mfr. Part No.:
- STEVAL-MKI125V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor | |
| Technology | Adapter Board | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 24 | |
| Series | A3G4250D | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor | ||
Technology Adapter Board | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 24 | ||
Series A3G4250D | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The STEVAL-MKI125V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the A3G4250D product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application. The STEVAL-MKI125V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete A3G4250D pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
This adapter is supported by the STEVAL-MKI109V2 motherboard which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
Related links
- STMicroelectronics Surface Sensor, 24-Pin
- STMicroelectronics Surface Sensor 24-Pin
- STMicroelectronics Surface Motion Sensor Module 24-Pin
- STMicroelectronics 6 Axis Surface Adapter Board 24-Pin
- STMicroelectronics Surface Mount Sensor
- Maxim Integrated Biometric Sensor EP
- Maxim Integrated MAX32664GTGA+ Biometric Sensor EP
- STMicroelectronics 3 Axis Surface Sensor 1.6 V 3.6V I2C 12-Pin
