Melexis Surface Position Sensor 4.5 V 5.5V, SPI, PWM, Analogue, SOIC, 8-Pin
- RS Stock No.:
- 194-2930
- Mfr. Part No.:
- MLX90316KDC-BCG-000-RE
- Brand:
- Melexis
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.35
(exc. GST)
$12.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,274 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 748 | $5.675 | $11.35 | - |
| 750 - 1498 | $5.535 | $11.07 | 2% |
| 1500 + | $5.45 | $10.90 | 3% |
*price indicative
- RS Stock No.:
- 194-2930
- Mfr. Part No.:
- MLX90316KDC-BCG-000-RE
- Brand:
- Melexis
Select all | Attribute | Value |
|---|---|---|
| Brand | Melexis | |
| Product Type | Position Sensor | |
| Sensor Type | Position Sensor | |
| Technology | Hall Technology | |
| Mount Type | Surface | |
| Interface Type | SPI, PWM, Analogue | |
| Magnetic Type | Hall | |
| Maximum Frequency Response | 1000Hz | |
| Minimum Frequency Response | 100Hz | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 8 | |
| Series | MLX90316 | |
| Width | 6.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 4.8mm | |
| Height | 1.72mm | |
| Supply Current | 16mA | |
| Automotive Standard | No | |
| Response Time | 4μs | |
| Select all | ||
|---|---|---|
Brand Melexis | ||
Product Type Position Sensor | ||
Sensor Type Position Sensor | ||
Technology Hall Technology | ||
Mount Type Surface | ||
Interface Type SPI, PWM, Analogue | ||
Magnetic Type Hall | ||
Maximum Frequency Response 1000Hz | ||
Minimum Frequency Response 100Hz | ||
Minimum Supply Voltage 4.5V | ||
Package Type SOIC | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 8 | ||
Series MLX90316 | ||
Width 6.2mm | ||
Standards/Approvals RoHS Compliant | ||
Length 4.8mm | ||
Height 1.72mm | ||
Supply Current 16mA | ||
Automotive Standard No | ||
Response Time 4μs | ||
Related links
- Melexis Surface Position Sensor 4.5 V 5.5V PWM SOIC, 8-Pin
- Melexis 3 Axis Surface Position Sensor 4.5 V 5.5V SOIC, 8-Pin
- Melexis 3 Axis Surface Position Sensor 4.5 V 5.5V SOIC, 8-Pin
- Broadcom Surface Sensor 4.5 V 5.5V RS485 DFN-30, 30-Pin
- Broadcom Surface Sensor 4.5 V 5.5V SSI DFN-30, 30-Pin
- Infineon 1 Axis Surface Position Sensor 4.5 V 5.5V PG-TDSO-8-1, 8-Pin
- Broadcom Surface Sensor 4.5 V 5.5V SPI DFN-30, 30-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5V TSSOP, 20-Pin
