Texas Instruments Surface Mount Hall Effect Sensor, SOT-23, 3-Pin
- RS Stock No.:
- 179-7053
- Mfr. Part No.:
- DRV5056A2QDBZR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 179-7053
- Mfr. Part No.:
- DRV5056A2QDBZR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Unipolar | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Magnetic Type Unipolar | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
Related links
- Texas Instruments Surface Mount Hall Effect Sensor 3-Pin
- Silicon Labs Surface Mount Hall Effect Sensor 3-Pin
- Texas Instruments Surface Hall Effect Sensor -0.3 V 5.5V 23-Pin
- Texas Instruments Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
- Texas Instruments Surface Hall Effect Sensor 2.5 V 38V 3-Pin
- Infineon Surface Mount Hall Effect Sensor 3 V 5.5V 3-Pin
- Toshiba Surface Mount Hall Effect Sensor 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 2.25 V 5.5V Analogue SOT-23, 3-Pin
