Allegro Microsystems Through Hole Hall Effect Sensor 3 V 5.5V, CB, 5-Pin
- RS Stock No.:
- 170-9121
- Mfr. Part No.:
- ACS758LCB-050U-PFF-T
- Brand:
- Allegro Microsystems
This image is representative of the product range
Get a bulk buy discount
Add 68 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 34 units)*
$426.16
(exc. GST)
$468.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 34 - 34 | $12.534 | $426.16 | - |
| 68 - 102 | $12.222 | $415.55 | 2% |
| 136 + | $12.033 | $409.12 | 3% |
*price indicative
- RS Stock No.:
- 170-9121
- Mfr. Part No.:
- ACS758LCB-050U-PFF-T
- Brand:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | BiCMOS | |
| Mount Type | Through Hole | |
| Magnetic Type | Linear | |
| Maximum Frequency Response | 120kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | CB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 60mV/A | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 5 | |
| Width | 13mm | |
| Series | ACS758 | |
| Length | 10mm | |
| Height | 7mm | |
| Standards/Approvals | UL Certified File No.:US-29755-UL | |
| Automotive Standard | AEC-Q100 | |
| Response Time | 4μs | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology BiCMOS | ||
Mount Type Through Hole | ||
Magnetic Type Linear | ||
Maximum Frequency Response 120kHz | ||
Minimum Supply Voltage 3V | ||
Package Type CB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 60mV/A | ||
Maximum Operating Temperature 150°C | ||
Pin Count 5 | ||
Width 13mm | ||
Series ACS758 | ||
Length 10mm | ||
Height 7mm | ||
Standards/Approvals UL Certified File No.:US-29755-UL | ||
Automotive Standard AEC-Q100 | ||
Response Time 4μs | ||
Supply Current 10mA | ||
50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems
Allegro Current sensor ICs in CA and CB packages
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation
Hall Effect Current Sensors, Allegro MicroSystems
Related links
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems PFF
- Allegro Microsystems ACS770LCB-050U-PFF-T PFF
- Allegro Microsystems Surface Hall Effect Sensor 3 V 5.5V 8-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 16-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
