Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V, CB, 5-Pin
- RS Stock No.:
- 170-9119
- Mfr. Part No.:
- ACS758ECB-200U-PFF-T
- Brand:
- Allegro Microsystems
This image is representative of the product range
Add 68 more to save $21.08
View bulk pricing optionsSubtotal (1 tube of 34 units)*
$422.14
(exc. GST)
$464.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 476 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 34 - 34 | $12.416 | $422.14 | - |
| 68 - 102 | $12.106 | $411.60 | $21.08 |
| 136 + | $11.92 | $405.28 | $67.46 |
*price indicative
- RS Stock No.:
- 170-9119
- Mfr. Part No.:
- ACS758ECB-200U-PFF-T
- Brand:
- Allegro Microsystems
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 1 | |
| Technology | BiCMOS Hall IC | |
| Mount Type | Surface | |
| Magnetic Type | Linear | |
| Maximum Frequency Response | 120kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | CB | |
| Maximum Supply Voltage | 5.5V | |
| Sensitivity | 60mV/A | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 85°C | |
| Height | 7mm | |
| Width | 13mm | |
| Standards/Approvals | TÜV America, UL Certified | |
| Series | ACS758 | |
| Length | 10mm | |
| Supply Current | 13.5mA | |
| Response Time | 4μs | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Number of Axis 1 | ||
Technology BiCMOS Hall IC | ||
Mount Type Surface | ||
Magnetic Type Linear | ||
Maximum Frequency Response 120kHz | ||
Minimum Supply Voltage 3V | ||
Package Type CB | ||
Maximum Supply Voltage 5.5V | ||
Sensitivity 60mV/A | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 85°C | ||
Height 7mm | ||
Width 13mm | ||
Standards/Approvals TÜV America, UL Certified | ||
Series ACS758 | ||
Length 10mm | ||
Supply Current 13.5mA | ||
Response Time 4μs | ||
Automotive Standard AEC-Q100 | ||
50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems
Hall Effect Current Sensors, Allegro MicroSystems
Related links
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 4.5 V 5.5V SOT-23, 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 16-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V SIP, 3-Pin
