Allegro Microsystems Through Hole Hall Effect Sensor 3 V 5.5V, CB PFF, 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 68 more to save 2%

View bulk pricing options

Subtotal (1 tube of 34 units)*

$443.46

(exc. GST)

$487.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,958 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
34 - 34$13.043$443.46-
68 - 102$12.717$432.382%
136 +$12.522$425.753%

*price indicative

RS Stock No.:
170-9097
Mfr. Part No.:
ACS758LCB-100B-PFF-T
Brand:
Allegro Microsystems
Find similar products by selecting one or more attributes.
Select all

Brand

Allegro Microsystems

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Analogue

Mount Type

Through Hole

Magnetic Type

Linear

Minimum Supply Voltage

3V

Package Type

CB PFF

Maximum Supply Voltage

5.5V

Sensitivity

20mV/A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

5

Width

13mm

Height

7mm

Length

10mm

Standards/Approvals

No

Series

ACS758xCB

Automotive Standard

AEC-Q100

Response Time

4μs

Supply Current

10mA

COO (Country of Origin):
PH

50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems


Allegro Current sensor ICs in CA and CB packages

Conductor resistance of 100 μΩ typical for ultra low-power loss

Automotive grade options for harsh applications environments

3000 Vrms galvanic isolation

Hall Effect Current Sensors, Allegro MicroSystems


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy