Honeywell Technologies Through Hole Hall Effect Sensor 3.8 V 30V, IC, TO-92, 3-Pin
- RS Stock No.:
- 169-7664
- Mfr. Part No.:
- SS411A
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5000 units)*
$66,100.00
(exc. GST)
$72,700.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5000 - 5000 | $13.22 | $66,100.00 | - |
| 10000 - 15000 | $12.89 | $64,450.00 | 2% |
| 20000 + | $12.691 | $63,455.00 | 4% |
*price indicative
- RS Stock No.:
- 169-7664
- Mfr. Part No.:
- SS411A
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | Quad-Hall | |
| Mount Type | Through Hole | |
| Magnetic Type | Bipolar | |
| Interface Type | IC | |
| Minimum Supply Voltage | 3.8V | |
| Package Type | TO-92 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 3mm | |
| Length | 4.06mm | |
| Width | 1.57mm | |
| Series | SS400 | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology Quad-Hall | ||
Mount Type Through Hole | ||
Magnetic Type Bipolar | ||
Interface Type IC | ||
Minimum Supply Voltage 3.8V | ||
Package Type TO-92 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 3mm | ||
Length 4.06mm | ||
Width 1.57mm | ||
Series SS400 | ||
Supply Current 10mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Honeywell SS400 Series Hall Effect Sensor, 3-Pin Pin Count, 3.8V to 30V Supply Voltage - SS411A
This Hall effect sensor is a Compact magnetic position-sensing device designed for discrete switching applications. It operates within a low-voltage range suitable for varied electronic systems and is supplied in a TO-92 through-hole package for straightforward PCB mounting. The device is constructed to detect bipolar magnetic fields and is intended for use where a small-form, three-terminal sensor is required across a wide temperature span.
Features and Benefits:
• Quad-Hall detection gives improved magnetic-field sensing
• Bipolar switching supports reversible magnet polarity operation
• 10 mA supply current minimises power draw in continuous use
• -40°C to 150°C thermal tolerance enables harsh-environment operation
• 3.8V to 30V operating range allows use with low-voltage supplies
• Bipolar switching supports reversible magnet polarity operation
• 10 mA supply current minimises power draw in continuous use
• -40°C to 150°C thermal tolerance enables harsh-environment operation
• 3.8V to 30V operating range allows use with low-voltage supplies
Applications
• Suitable for magnetic position sensing in actuator feedback
• Ideal for brushless motor commutation sensing systems
• Used with rotary encoders for non-contact rotation detection
• Can be used for proximity detection in industrial controls
• Suitable for panel-mounted through-hole implementations
• Ideal for brushless motor commutation sensing systems
• Used with rotary encoders for non-contact rotation detection
• Can be used for proximity detection in industrial controls
• Suitable for panel-mounted through-hole implementations
What is the package style and mounting method?
The device is supplied in a TO-92 package and is designed for through-hole mounting.
How many electrical connections does the sensor require?
It requires three pins for power, ground and signal interface.
What type of magnetic field does it respond to?
It responds to bipolar magnetic fields and switches with changes in polarity.
What is the nominal supply current during normal operation?
The typical supply current is 10 mA.
Which operating temperatures can it withstand?
It operates across a range from -40°C to 150°C.
Related links
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30V TO-92, 3-Pin
- Honeywell Through Hole Digital Position Sensor 3.8 V 30V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30V TO-92, 3-Pin
- Honeywell Surface Hall Effect Sensor 3.8 V 30V SOT-89B, 4-Pin
- Honeywell Through Hole Digital Hall-Effect Device 3.8 V 30V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 24V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 24V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 26V TO-92, 3-Pin
