- RS Stock No.:
- 168-9567
- Mfr. Part No.:
- AH372-P-B
- Brand:
- DiodesZetex
On back order for despatch 03/04/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.519
(exc. GST)
$0.571
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.519 | $519.00 |
2000 - 3000 | $0.506 | $506.00 |
4000 + | $0.498 | $498.00 |
*price indicative |
- RS Stock No.:
- 168-9567
- Mfr. Part No.:
- AH372-P-B
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hall Effect Switches & Latches, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Through Hole |
Magnetic Type | Bipolar |
Maximum Operating Supply Voltage | 20 V |
Minimum Operating Supply Voltage | 2.2 V |
Package Type | SIP |
Pin Count | 3 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Connector Tool Kits
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Allegro Microsystems Through Hole Hall Effect Sensor 3-Pin
- DiodesZetex Through Hole Hall Effect Sensor Switch 3-Pin
- DiodesZetex Surface Mount Hall Effect Sensor 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3-Pin