DiodesZetex Surface Hall Effect Sensor 1.6 V, 4-Pin
- RS Stock No.:
- 165-8535
- Mfr. Part No.:
- AH1898-CA4-7
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,143.00
(exc. GST)
$1,257.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.381 | $1,143.00 |
| 6000 - 9000 | $0.372 | $1,116.00 |
| 12000 + | $0.366 | $1,098.00 |
*price indicative
- RS Stock No.:
- 165-8535
- Mfr. Part No.:
- AH1898-CA4-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 4 | |
| Length | 820μm | |
| Width | 820μm | |
| Height | 360μm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 1.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 4 | ||
Length 820μm | ||
Width 820μm | ||
Height 360μm | ||
- COO (Country of Origin):
- CN
Hall Effect Switches & Latches, Diodes Inc
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three Basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Related links
- DiodesZetex Surface Mount Hall Effect Sensor 1.6 V, 4-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 4-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 4-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 4-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 5-Pin
- DiodesZetex Surface Mount Hall Effect Sensor 3-Pin
- Melexis Surface Hall Effect Sensor 1.6 V 3.6V 6-Pin
- DiodesZetex Hall Effect Sensor 720 μA 1 mA Omnipolar Surface Mount Open Drain -40 °C 1.6 V dc
