DiodesZetex Through Hole Hall Effect Sensor 3 V 28V, SOT-23W, 3-Pin
- RS Stock No.:
- 146-4878
- Mfr. Part No.:
- AH3369Q-SA-7
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.31
(exc. GST)
$12.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $1.131 | $11.31 |
| 750 - 1490 | $1.102 | $11.02 |
| 1500 + | $1.085 | $10.85 |
*price indicative
- RS Stock No.:
- 146-4878
- Mfr. Part No.:
- AH3369Q-SA-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Technology | Chopper Stabilised | |
| Mount Type | Through Hole | |
| Magnetic Type | Unipolar | |
| Maximum Frequency Response | 800kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23W | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Series | AH3369Q | |
| Length | 3mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Height | 1mm | |
| Response Time | 3.75μs | |
| Supply Current | 3.5mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Technology Chopper Stabilised | ||
Mount Type Through Hole | ||
Magnetic Type Unipolar | ||
Maximum Frequency Response 800kHz | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23W | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Series AH3369Q | ||
Length 3mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Height 1mm | ||
Response Time 3.75μs | ||
Supply Current 3.5mA | ||
Automotive Standard AEC-Q100 | ||
Hall Effect Sensors, Diodes Inc
A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three Basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Related links
- DiodesZetex Through Hole Hall Effect Sensor 3 V 28V 3-Pin
- DiodesZetex Surface SIP, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 28V TO-92, 3-Pin
- Honeywell Surface Hall Effect Sensor -28 V 28V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 3 V 28V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.2 V 20V 3-Pin
- Honeywell 1 Axis Surface Hall Effect Sensor 3 V 28V SOT-23, 3-Pin
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Surface Mount Open Drain Maintained -40 °C 3 V dc
