TE Connectivity 1 Axis Screw Sensor 18 V 30 V, 2 Wire IEPE, TO-5, 3-Pin
- RS Stock No.:
- 146-2373
- Mfr. Part No.:
- 805-0050-01
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 20 units)*
$4,905.44
(exc. GST)
$5,395.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | $245.272 | $4,905.44 |
| 40 - 60 | $239.141 | $4,782.82 |
| 80 + | $235.462 | $4,709.24 |
*price indicative
- RS Stock No.:
- 146-2373
- Mfr. Part No.:
- 805-0050-01
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor | |
| Sensor Type | Accelerometer | |
| Number of Axis | 1 | |
| Technology | Accelerometer | |
| Mount Type | Screw | |
| Interface Type | 2 Wire IEPE | |
| Maximum Frequency Response | 10000Hz | |
| Minimum Frequency Response | 0.3Hz | |
| Minimum Supply Voltage | 18V | |
| Package Type | TO-5 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 100mV/g | |
| Maximum Operating Temperature | 100°C | |
| Pin Count | 3 | |
| Series | TO-5 | |
| Standards/Approvals | CE, RoHS | |
| Height | 11.5mm | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor | ||
Sensor Type Accelerometer | ||
Number of Axis 1 | ||
Technology Accelerometer | ||
Mount Type Screw | ||
Interface Type 2 Wire IEPE | ||
Maximum Frequency Response 10000Hz | ||
Minimum Frequency Response 0.3Hz | ||
Minimum Supply Voltage 18V | ||
Package Type TO-5 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 100mV/g | ||
Maximum Operating Temperature 100°C | ||
Pin Count 3 | ||
Series TO-5 | ||
Standards/Approvals CE, RoHS | ||
Height 11.5mm | ||
Supply Current 10mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TE Connectivity 805 Series Accelerometer ICs
TE Connectivitys 805 Series of accelerometers offers two mounting configurations; adhesive mounting and stud mounting. 805 accelerometers combine 100% shielded housing with an integrated change converter amplifier and a piezo ceramic crystal that make them Ideal for OEM uses. Built on a 3-pin TO-5 header, it is available in ±50g and ±500g dynamic ranges and offers a flat frequency response to 15kHz. The accelerometer features a hermetic construction in a TO-5 header configuration.
• 2 wire IEPE Interface
• ±50g and ±500g Range
• TO-5 configuration
• Wide bandwidth up to 15kHz
• Hermetically Sealed
• Case grounded design
• -40°C to +100°C Operating Range
Applications
• Embedded sensing solutions
• Permanent structural studies
• Machine monitoring
• Low-cost OEM installation
Accelerometers, TE Connectivity
Related links
- TE Connectivity 1 Axis Screw Sensor 18 V 30 V TO-5, 3-Pin
- TE Connectivity 1 Axis Screw Accelerometer 18 V 30 V TO-5, 3-Pin
- TE Connectivity 1 Axis Screw Accelerometer 3 V 5.5 V TO-5, 2-Pin
- TE Connectivity 1 Axis Screw Accelerometer 3 V 5.5 V 2-Pin
- TE Connectivity 1 Axis Screw Accelerometer 3 V dc 5.5 V dc 2-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2.8 V 5.5 V LCC, 10-Pin
- TE Connectivity 1 Axis PCB Accelerometer 3 V 5.5 V 10-Pin
- TE Connectivity 1 Axis PCB Accelerometer 3 V dc 5.5 V dc 10-Pin
