SICK DLS40E Series Incremental Incremental Encoder, 1024Pulses ppr, Solid Type, 6mm Shaft
- RS Stock No.:
- 285-9422
- Mfr. Part No.:
- DLS40E-S3AV01024 / 1109596
- Brand:
- SICK
Subtotal (1 unit)*
$194.80
(exc. GST)
$214.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.80 |
*price indicative
- RS Stock No.:
- 285-9422
- Mfr. Part No.:
- DLS40E-S3AV01024 / 1109596
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 1024Pulses | |
| Series | DLS40E | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Supply Voltage | 4.5 → 5.5 V | |
| IP Rating | IP50 | |
| Interface | Incremental | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 1024Pulses | ||
Series DLS40E | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Supply Voltage 4.5 → 5.5 V | ||
IP Rating IP50 | ||
Interface Incremental | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Connection Type Cable | ||
- COO (Country of Origin):
- MY
Overview
The DLS40 incremental encoder is a reliable solution for measuring rotation speed and position. With various unique features, it is fundamentally redefining the operating principle of encoders. The housing integrated in the flange enables a low-cost, slim
In addition, the encoder is equipped with an easily-accessible laser-marked QR code which enables direct access to the operating instructions.
At a glance
Pulses per revolution: Up to 1,024
Housing diameter: 40 mm
Solid shaft and blind hollow shaft
Enclosure rating: IP50 (Solid shaft)
Communication interfaces: TTL/RS-422, HTL/Push Pull, Open Collector
Connection type: cable
Slim, compact design
Housing diameter: 40 mm
Solid shaft and blind hollow shaft
Enclosure rating: IP50 (Solid shaft)
Communication interfaces: TTL/RS-422, HTL/Push Pull, Open Collector
Connection type: cable
Slim, compact design
Your Benefit
The compact design facilitates the integration of the encoder even where installation space is limited and helps reduce machine size
The flange with integrated housing enables a very compact and cost-efficient design
A wide variety of output signal option
The flange with integrated housing enables a very compact and cost-efficient design
A wide variety of output signal option
Applications
A large range of applications for the measurement of speed and position, e.g. in
Printing and packaging
Paper processing
Processing, forming and cutting of metal, wood and glass
Automated guided vehicle systems (AGV systems)
Manufacture and filling of bo
Printing and packaging
Paper processing
Processing, forming and cutting of metal, wood and glass
Automated guided vehicle systems (AGV systems)
Manufacture and filling of bo
Note
Related links
- SICK DLS40E Series Incremental Incremental Encoder Solid Type, 6mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder Hollow shaft Type, 10mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder HTL Solid shaft Type, 6mm Shaft
- Kubler 2420 Series Incremental Incremental Encoder Push Pull Signal 6mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder Hollow shaft Type, 10mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder Hollow shaft Type, 10mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder Hollow shaft Type, 10mm Shaft
- SICK DBS36 Series Incremental Incremental Encoder HTL Signal 6mm Shaft
