SICK DLS40E Series Incremental Incremental Encoder 4.5V, 1024 ppr ppr, TTL, RS422 Signal, Hollow Shaft Type, 10 mm Shaft
- RS Stock No.:
- 285-9415
- Mfr. Part No.:
- DLS40E-BDAV01024 / 1130621
- Brand:
- SICK
Subtotal (1 unit)*
$226.52
(exc. GST)
$249.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.52 |
*price indicative
- RS Stock No.:
- 285-9415
- Mfr. Part No.:
- DLS40E-BDAV01024 / 1130621
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Series | DLS40E | |
| Pulses Per Revolution | 1024ppr | |
| Output Signal Type | TTL, RS422 | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | Incremental | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | UK declaration of conformity, EU declaration of conformity, CHINA-RoHS, CE, ACMA declaration of conformity | |
| Mount Type | Shaft | |
| Maximum Operating Temperature | 70°C | |
| Switching Frequency | 150kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Series DLS40E | ||
Pulses Per Revolution 1024ppr | ||
Output Signal Type TTL, RS422 | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 10mm | ||
Interface Type Incremental | ||
Terminal Type Cable | ||
Maximum Supply Voltage 4.5V | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals UK declaration of conformity, EU declaration of conformity, CHINA-RoHS, CE, ACMA declaration of conformity | ||
Mount Type Shaft | ||
Maximum Operating Temperature 70°C | ||
Switching Frequency 150kHz | ||
- COO (Country of Origin):
- MY
Overview
The DLS40 incremental encoder is a reliable solution for measuring rotation speed and position. With various unique features, it is fundamentally redefining the operating principle of encoders. The housing integrated in the flange enables a low-cost, slim
In addition, the encoder is equipped with an easily-accessible laser-marked QR code which enables direct access to the operating instructions.
At a glance
Pulses per revolution: Up to 1,024
Housing diameter: 40 mm
Solid shaft and blind hollow shaft
Enclosure rating: IP50 (Solid shaft)
Communication interfaces: TTL/RS-422, HTL/Push Pull, Open Collector
Connection type: cable
Slim, compact design
Your Benefit
The compact design facilitates the integration of the encoder even where installation space is limited and helps reduce machine size
The flange with integrated housing enables a very compact and cost-efficient design
A wide variety of output signal option
Applications
A large range of applications for the measurement of speed and position, e.g. in
Printing and packaging
Paper processing
Processing, forming and cutting of metal, wood and glass
Automated guided vehicle systems (AGV systems)
Manufacture and filling of bo
Related links
- SICK DLS40E Series Incremental Incremental Encoder 4.5V TTL Hollow Shaft Type, 10 mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder 4.5V RS422 Solid Type, 6 mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder 4.5V TTL Solid Type, 6 mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder 4.5V RS422 Hollow Shaft Type, 10 mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder 4.5V Analogue Signal 10 mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder 27V HTL Solid Shaft Type, 6 mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder 27V Incremental Signal 10 mm Shaft
- SICK DLS40E Series Incremental Incremental Encoder 27V HTL/Push Pull Signal 10 mm