SICK DFS60E Series Incremental Incremental Encoder 32V, 1024 ppr ppr, HTL, Push Pull Signal, Solid Shaft Type, 8 mm

Subtotal (1 unit)*

$726.97

(exc. GST)

$799.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$726.97

*price indicative

RS Stock No.:
285-1133
Mfr. Part No.:
DFS60E-THEK01024 / 1051521
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Incremental

Product Type

Incremental Encoder

Pulses Per Revolution

1024ppr

Series

DFS60E

Maximum Revolutions

65536rpm

Output Signal Type

HTL, Push Pull

Shaft Type

Solid Shaft

Shaft Diameter

8mm

Interface Type

Incremental

Terminal Type

Cable

IP Rating

IP65

Maximum Supply Voltage

32V

Minimum Operating Temperature

-30°C

Overall Width

60mm

Standards/Approvals

ACMA declaration of conformity, CE, CHINA-RoHS, cULus, EU declaration of conformity, UK declaration of conformity

Overall Height

60mm

Mount Type

Flange

Maximum Operating Temperature

100°C

Switching Frequency

300kHz

COO (Country of Origin):
DE

Overview


The DFS60 is a high-resolution incremental encoder with a diameter of 60 mm. It offers lots of mechanical and electrical interfaces and a housing made from aluminium or stainless steel. You can program the encoder yourself, if you want. A key feature is the range of options for programming the electrical parameters, e.g., the output signal level, the number of pulses per revolution, or the zero pulse width.

This makes the DFS60 highly suitable for demanding applications as well. The high enclosure rating, wide temperature range, and wide-set ball bearings ensure a high level of ruggedness and make the DFS60 the ideal encoder for industrial applications with harsh ambient conditions.

At a glance


Pulses per revolution: Up to 65,536 (16 bit)

Housing diameter: 60 mm

Solid shaft, blind hollow shaft, through hollow shaft

Enclosure rating: IP65/IP67

Communication interfaces: TTL RS 422, HTL Push Pull, Sin/Cos

Connection type: M12 or M23 male connector, or universal cable

Programmable, compact installation depth, remote zero set possible

Your Benefit


The programmability of the encoder results in reduced storage, high machine availability, and easy and fast installation

Flexible adaptation to the application-specific installation situation

High resolution up to 16 bits allows applications with demanding requirements on measurement accuracy

The stainless-steel housing offers high resistance to environmental influences

Long-term and reliable operation thanks to a high enclosure rating, temperature resistance and bearing lifetime

Excellent concentricity even at high speeds

Simple mounting thanks to compact dimensions, when the installation space is limited

Applications


Fields of applications

Measurement of position, speed and displacement in factory and logistics automation, e.g., in the food and beverages industry, medical technology, wood processing, in outdoor applications at ports or offshore plants, printing machin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy