SICK DFS60E Series Incremental Incremental Encoder 32V, 1024 ppr ppr, Push Pull, HTL Signal, Solid Shaft Type, 8 mm
- RS Stock No.:
- 285-1132
- Mfr. Part No.:
- DFS60E-TEEK01024 / 1037419
- Brand:
- SICK
Subtotal (1 unit)*
$726.97
(exc. GST)
$799.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $726.97 |
*price indicative
- RS Stock No.:
- 285-1132
- Mfr. Part No.:
- DFS60E-TEEK01024 / 1037419
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Series | DFS60E | |
| Pulses Per Revolution | 1024ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Push Pull, HTL | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 8mm | |
| Interface Type | Incremental | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | EU declaration of conformity, ACMA declaration of conformity, UK declaration of conformity, CHINA-RoHS, CE, cULus | |
| Overall Width | 60mm | |
| Overall Height | 60mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 100°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Series DFS60E | ||
Pulses Per Revolution 1024ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Push Pull, HTL | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 8mm | ||
Interface Type Incremental | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals EU declaration of conformity, ACMA declaration of conformity, UK declaration of conformity, CHINA-RoHS, CE, cULus | ||
Overall Width 60mm | ||
Overall Height 60mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 100°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Your Benefit
Applications
Related links
- SICK DFS60E Series Incremental Incremental Encoder 32V HTL Solid Shaft Type, 8 mm
- SICK DFS60E Series Incremental Incremental Encoder 32V HTL/Push Pull Signal 15 mm
- SICK DFS60E Series Incremental Incremental Encoder 32V Push Pull Solid Shaft Type, 8 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V HTL/Push Pull Signal 10 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V HTL/Push Pull Signal 12 mm
- SICK DFS60B Series Incremental Incremental Encoder 32V Push Pull Solid Shaft Type, 8 mm
- SICK DFS60I Series Incremental Incremental Encoder 32V Push Pull Solid Shaft Type, 8 mm
- SICK DFS60 Series Incremental Incremental Encoder 32V HTL/Push Pull Signal 15 mm
