SICK DBS60E Series Incremental Incremental Encoder 27V, 1024 ppr ppr, HTL, Push Pull Signal, Solid Shaft Type, 8 mm

Subtotal (1 unit)*

$515.92

(exc. GST)

$567.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$515.92

*price indicative

RS Stock No.:
285-1084
Mfr. Part No.:
DBS60E-S4EK01024 / 1073656
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Incremental Encoder

Encoder Technology

Incremental

Series

DBS60E

Pulses Per Revolution

1024ppr

Maximum Revolutions

9000rpm

Output Signal Type

HTL, Push Pull

Shaft Type

Solid Shaft

Shaft Diameter

8mm

Interface Type

Incremental

IP Rating

IP65

Terminal Type

Cable

Maximum Supply Voltage

27V

Minimum Operating Temperature

-20°C

Overall Width

60mm

Overall Height

60mm

Standards/Approvals

ACMA declaration of conformity, CE, CHINA-RoHS, cULus, EU declaration of conformity, UK declaration of conformity

Maximum Operating Temperature

85°C

Mount Type

Flange

Switching Frequency

300kHz

COO (Country of Origin):
MY

Overview


The DBS60 is a rugged incremental encoder with a 60 mm diameter and small installation depth. The device comes in an aluminium or stainless-steel housing and offers lots of mechanical interfaces. The DBS60 Inox variants can even withstand harsh ambient conditions due their fully stainless steel design and rugged shaft seal. The IP69K DBS60I-W variant with its patented deflector screen is the ideal solution for applications in washdown environments. In addition to the interfaces for TTL and HTL.

The DBS60 also offers two universal interfaces with a wide voltage range. Due to the high enclosure rating, rugged design, and a resolution of up to 10,000 pulses per resolution, the DBS60 is suitable for applications in many different industries.

At a glance


Pulses per revolution: Up to 10,000

Housing diameter: 60 mm

Solid shaft, blind hollow shaft, and through hollow shaft

Enclosure rating: IP67, IP69K

Communication interfaces: TTL/RS-422, HTL/Push Pull, universal interface (TTL, HTL)

Connection type: M12 or M23 male connector, cable, cable with M12 or M23 male connector

Stainless steel or aluminium housing

Your Benefit


Various installation options and connection types allow flexible cabling

Compact housing dimensions save valuable space

With its insulated hollow shafts, the encoder is protected against damage from any eddy currents or higher temperatures transmitted by the shaft

Stainless steel housing provides corrosion protection against environmental influences

Protection against water ingress with IP enclosure rating up to IP69K

Reliable operation in harsh wash down environments with hot water and high pressure in the food and beverages industry

Applications


Fields of applications

Measurement of position, speed and displacement in factory and logistics automation, e.g., in storage and transport logistics, the food and beverages industry, medical technology, at ports and offshore plants, asynchronous motors, e

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy