SICK DBS60E Series Incremental Incremental Encoder 27V, 5000 ppr ppr, HTL, Push Pull Signal, Solid Shaft Type, 8 mm
- RS Stock No.:
- 285-1083
- Mfr. Part No.:
- DBS60E-S4EA05000 / 1072523
- Brand:
- SICK
Subtotal (1 unit)*
$594.09
(exc. GST)
$653.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | $594.09 |
*price indicative
- RS Stock No.:
- 285-1083
- Mfr. Part No.:
- DBS60E-S4EA05000 / 1072523
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 5000ppr | |
| Series | DBS60E | |
| Maximum Revolutions | 9000rpm | |
| Output Signal Type | HTL, Push Pull | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 8mm | |
| Interface Type | Incremental | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 27V | |
| Minimum Operating Temperature | -20°C | |
| Overall Height | 60mm | |
| Overall Width | 60mm | |
| Standards/Approvals | UK declaration of conformity, CE, ACMA declaration of conformity, CHINA-RoHS, EU declaration of conformity, cULus | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 5000ppr | ||
Series DBS60E | ||
Maximum Revolutions 9000rpm | ||
Output Signal Type HTL, Push Pull | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 8mm | ||
Interface Type Incremental | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 27V | ||
Minimum Operating Temperature -20°C | ||
Overall Height 60mm | ||
Overall Width 60mm | ||
Standards/Approvals UK declaration of conformity, CE, ACMA declaration of conformity, CHINA-RoHS, EU declaration of conformity, cULus | ||
Mount Type Flange | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- MY
Overview
At a glance
Your Benefit
Applications
Related links
- SICK DBS60E Series Incremental Incremental Encoder 27V HTL Solid Shaft Type, 8 mm
- SICK DBS60E Series Incremental Incremental Encoder 27V HTL Solid Shaft Type, 8 mm
- SICK DBS60E Series Incremental Incremental Encoder 27V HTL Solid Shaft Type, 8 mm
- SICK DBS60E Series Incremental Incremental Encoder 27V HTL/Push Pull Signal 8 mm Shaft
- SICK DBS60E Series Incremental Incremental Encoder 27V HTL/Push Pull Signal 8 mm Shaft
- SICK DBS60E Series Incremental Incremental Encoder 27V Push Pull Solid Shaft Type, 8 mm
- SICK DBS60E Series Incremental Incremental Encoder 27V HTL/Push Pull Signal 14 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 27V HTL/Push Pull Signal 15 mm
