SICK DBS36E Series Incremental Incremental Encoder 30V, 1000 ppr ppr, TTL, HTL Signal, Solid Shaft Type, 6 mm Shaft
- RS Stock No.:
- 285-1071
- Mfr. Part No.:
- DBS36E-S3RK01000 / 1075929
- Brand:
- SICK
Subtotal (1 unit)*
$305.09
(exc. GST)
$335.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | $305.09 |
*price indicative
- RS Stock No.:
- 285-1071
- Mfr. Part No.:
- DBS36E-S3RK01000 / 1075929
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 1000ppr | |
| Series | DBS36E | |
| Maximum Revolutions | 8000rpm | |
| Output Signal Type | TTL, HTL | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | Incremental | |
| IP Rating | IP65 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Overall Height | 36mm | |
| Overall Width | 36mm | |
| Standards/Approvals | ACMA declaration of conformity, CE, CHINA-RoHS, cULus, EU declaration of conformity, UK declaration of conformity | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Flange | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 1000ppr | ||
Series DBS36E | ||
Maximum Revolutions 8000rpm | ||
Output Signal Type TTL, HTL | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type Incremental | ||
IP Rating IP65 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Overall Height 36mm | ||
Overall Width 36mm | ||
Standards/Approvals ACMA declaration of conformity, CE, CHINA-RoHS, cULus, EU declaration of conformity, UK declaration of conformity | ||
Maximum Operating Temperature 85°C | ||
Mount Type Flange | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- MY
Overview
At a glance
Your Benefit
Applications
- RS Stock No. 2125610
- Mfr. Part No. DBS60E-S1FK00360 / 1085103
- RS Stock No. 2667306
- Mfr. Part No. DBS36E-S3AK02500 / 1060268
- RS Stock No. 2667626
- Mfr. Part No. DFS60E-S1AA01000 / 1054308
- RS Stock No. 2667307
- Mfr. Part No. DBS36E-S3AL00500 / 1068913
Related links
- SICK DBS50 Series Incremental Incremental Encoder 30V TTL/HTL Signal 8 mm Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder 30V TTL Solid Type, 10 mm Shaft
- SICK DBS36E Series Incremental Incremental Encoder 30V HTL Solid Shaft Type, 6 mm
- SICK DBS36 Core Series Incremental Incremental Encoder 30V HTL Signal 6 mm Shaft
- Baumer EIL580-SY Series Incremental Incremental Encoder 30V TTL/HTL Signal 6 mm Shaft
- SICK DBS36E Series Incremental Incremental Encoder 30V HTL Solid Shaft Type, 6 mm Shaft
- SICK DBS36 Series Incremental Incremental Encoder 30V HTL Signal 8 mm Shaft
- SICK DBS36 Core Series Incremental Incremental Encoder 30V HTL Signal 8 mm Shaft











