SICK DBS36E Series Incremental Incremental Encoder, 1000ppr ppr, HTL, Push Pull Signal, Solid shaft Type, 6mm Shaft

Subtotal (1 unit)*

$316.23

(exc. GST)

$347.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$316.23

*price indicative

RS Stock No.:
285-1070
Mfr. Part No.:
DBS36E-S3EP01000 / 1075683
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Incremental

Pulses Per Revolution

1000ppr

Series

DBS36E

Output Signal Type

HTL, Push Pull

Shaft Type

Solid shaft

Supply Voltage

7 → 30 V

Shaft Diameter

6mm

IP Rating

IP65

Interface

Incremental

Overall Height

36mm

Overall Width

36mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Cable

COO (Country of Origin):
MY

Overview


The DBS36/50 incremental encoder is characterized by its high mechanical flexibility, excellent technical properties, and many variants. The encoders are available with housing diameters of 36 mm and 50 mm as well as various blind hollow shafts and solid shafts. Thanks to the various mounting hole patterns, servo clamps and servo grooves, and universal stator couplings.

The DBS36/50 devices offer comprehensive mounting options. All models have compact dimensions and a universal cable connection. This allows both axial and radial cable routing.

At a glance


Pulses per revolution: Up to 2,500
Housing diameter: 36 mm or 50 mm
Solid shaft and blind hollow shaft
Enclosure rating: IP65
Communication interfaces: TTL/RS-422, HTL/Push Pull, Open Collector
Connection type: Cable, cable with M12 or M23 male connector

Your Benefit


The flexible cable connection makes installation flexible and easy especially when space is limited
Tailorable to the application: Many mounting options due to various flanges and universal stator couplings
Can be used internationally thanks to shafts in both metric and inch sizes
The high mechanical flexibility and the large selection of supported accessories ensure the variants can be used in many applications
The compact housing diameter saves valuable space
The encoder has a longer service life and is more reliable in operation due to the high enclosure rating, temperature range, and storage life

Applications


Fields of applications
Positioning and speed measurement, e.g., in the textile industry, glass industry, drive technology, storage and conveyor technology, in packaging machines, printing presses, and elevators

Related links