SICK ACM60 Series Absolute Absolute Encoder, Analogue Signal, Solid Type, 6mm Shaft
- RS Stock No.:
- 266-7132
- Mfr. Part No.:
- ACM60B-S1LE13X06 / 6045313
- Brand:
- SICK
Subtotal (1 unit)*
$1,469.71
(exc. GST)
$1,616.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,469.71 |
*price indicative
- RS Stock No.:
- 266-7132
- Mfr. Part No.:
- ACM60B-S1LE13X06 / 6045313
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | ACM60 | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Analogue | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Supply Voltage | 33 V | |
| Resolution | 1.76 | |
| Steps Per Revolution | 13107Steps | |
| IP Rating | IP65, IP67 | |
| Overall Height | 59.5mm | |
| Interface | Analog | |
| Overall Width | 59.5mm | |
| Overall Depth | 67mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Connection Type | Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series ACM60 | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Analogue | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Supply Voltage 33 V | ||
Resolution 1.76 | ||
Steps Per Revolution 13107Steps | ||
IP Rating IP65, IP67 | ||
Overall Height 59.5mm | ||
Interface Analog | ||
Overall Width 59.5mm | ||
Overall Depth 67mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Connection Type Male Connector | ||
- COO (Country of Origin):
- DE
Overview
The ACS36 (single turn) and ACM36 (multitier) encoder families have an analogue interface with a maximum resolution of up to 3723 steps (for single turn and multitier). Using the teach-in function on the membrane keyboard, the measuring range can be intuitively programmed directly on the device in just a few clicks.
A current signal of 4-20 mA or a voltage signal of 0-10 V is output depending on the device version.
At a glance
Compact 36 mm absolute encoder with up to 3723 steps (for single turn and multitier)
Servo flange
Radial cable connection
Analog interface 4 to 20 mA or 0 to 10 V
Programming via keypad on the encoder
IP65 protection class
Operating temperature: –30 °C to +80 °C
Servo flange
Radial cable connection
Analog interface 4 to 20 mA or 0 to 10 V
Programming via keypad on the encoder
IP65 protection class
Operating temperature: –30 °C to +80 °C
Your Benefit
Intuitive configuration of the measuring range directly on the device using membrane keyboard (teach-in function) saves time
and requires no special expertise.
The compact size (36-mm format) allows the encoder to be used in confined spaces and thus provides greater freedom for development and machine design.
The analogue interfaces (current/voltage) offer a low-cost solution for detecting the position and path, and thereby help to reduce overall system costs.
and requires no special expertise.
The compact size (36-mm format) allows the encoder to be used in confined spaces and thus provides greater freedom for development and machine design.
The analogue interfaces (current/voltage) offer a low-cost solution for detecting the position and path, and thereby help to reduce overall system costs.
Applications
Automatically guided vehicle systems (AGS)
Industrial trucks
Commercial vehicles
Packaging machinery
Logistics applications
Mechanical engineering
Medical technology
Industrial trucks
Commercial vehicles
Packaging machinery
Logistics applications
Mechanical engineering
Medical technology
Note
Related links
- SICK ACM60 Series Absolute Absolute Encoder Solid Type, 6mm Shaft
- SICK ACS/ACM36 Series Absolute Absolute Encoder Solid Type, 6mm Shaft
- SICK ACS/ACM36 Series Absolute Absolute Encoder Analogue Signal 6mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder Solid Type, 6mm Shaft
- SICK AHM36 Series Absolute Absolute Encoder Solid Type, 6mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder Solid Type, 6mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder Solid Type, 6mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder Solid Type, 6mm Shaft
