Turck REI-E Series Incremental Incremental Encoder, 1024ppr ppr, HTL Signal, Hollow Type, 15mm Shaft
- RS Stock No.:
- 282-4182
- Mfr. Part No.:
- REI-E-114I15E-2B1024-H1181
- Brand:
- Turck
Subtotal (1 unit)*
$721.65
(exc. GST)
$793.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $721.65 |
*price indicative
- RS Stock No.:
- 282-4182
- Mfr. Part No.:
- REI-E-114I15E-2B1024-H1181
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Encoder Technology | Incremental | |
| Series | REI-E | |
| Pulses Per Revolution | 1024ppr | |
| Maximum Revolutions | 4500rpm | |
| Output Signal Type | HTL | |
| Shaft Type | Hollow | |
| Shaft Diameter | 15mm | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Encoder Technology Incremental | ||
Series REI-E | ||
Pulses Per Revolution 1024ppr | ||
Maximum Revolutions 4500rpm | ||
Output Signal Type HTL | ||
Shaft Type Hollow | ||
Shaft Diameter 15mm | ||
- COO (Country of Origin):
- IN
The Turck Incremental Encoder features a diameter of 63 mm flange with a stator coupling and a hollow shaft measuring diameter of 15 mm, employing an optical measuring principle for accurate and precise readings. Constructed from stainless steel, the shaft ensures durability and reliability in demanding industrial environments. With a protection class rating of IP64, both the housing and shaft sides are effectively shielded against environmental factors.
1024 pulses per revolution
Short circuit protection
Maximum 300 kHz pulse frequency
Vibration and shock resistance
Wire breakage and reverse polarity protection
Short circuit protection
Maximum 300 kHz pulse frequency
Vibration and shock resistance
Wire breakage and reverse polarity protection
Related links
- Turck REI-E Series Incremental Incremental Encoder HTL Signal 15mm Shaft
- Turck REI-E Series Incremental Incremental Encoder HTL Signal 12mm Shaft
- Turck REI-E Series Incremental Incremental Encoder HTL Signal 10mm Shaft
- Turck REI-E Series Incremental Incremental Encoder HTL Signal 12mm Shaft
- Turck REI-E Series Incremental Incremental Encoder HTL Signal 10mm Shaft
- Turck REI-E Series Incremental Incremental Encoder HTL Signal 10mm Shaft
- Turck REI-E Series Incremental Incremental Encoder HTL Signal 10mm Shaft
- Turck REI-E Series Incremental Incremental Encoder HTL Signal 10mm Shaft
