Red Lion MP25TA Series Magnetic Magnetic Pickup, Current, Voltage Signal
- RS Stock No.:
- 276-9862
- Mfr. Part No.:
- MP25TA00
- Brand:
- Red Lion
Subtotal (1 unit)*
$163.38
(exc. GST)
$179.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.38 |
*price indicative
- RS Stock No.:
- 276-9862
- Mfr. Part No.:
- MP25TA00
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Encoder Technology | Magnetic | |
| Series | MP25TA | |
| Maximum Revolutions | 1000rpm | |
| Output Signal Type | Current, Voltage | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Encoder Technology Magnetic | ||
Series MP25TA | ||
Maximum Revolutions 1000rpm | ||
Output Signal Type Current, Voltage | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Red Lion Magnetic Pickup Sensor consists of a permanent magnet, a pole piece and a sensing coil encapsulated in a cylindrical case. An object of iron, steel or other magnetic material, passing closely by the pole piece causes distortion of the magnetic flux field, which in turn generates a signal voltage. The magnitude of the signal voltage depends on the relative size and magnetism of the target, its speed of approach, and how close it passes the pole piece. Magnetic pickup sensors are most frequently used to sense passing teeth on a gear, sprocket, or timing belt wheel.
Low cost
No maintenance required
No external power needed
Impervious to dirt oil and water
Wide operating temperature range
Epoxy encapsulated and mechanically rugged
No maintenance required
No external power needed
Impervious to dirt oil and water
Wide operating temperature range
Epoxy encapsulated and mechanically rugged
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Related links
- SICK MLSE Series Magnetic Magnetic Pickup, PNP Signal
- Red Lion Magnetic Pickup
- SICK MLSE Series Magnetic Magnetic Pickup
- SICK MASQ47 Series Magnetic Magnetic Pickup
- Red Lion 114.3mm Cable Length for Use with Magnetic Pickup, 3/4in Probe
- Red Lion IAMS Series Signal Conditioner Linear Resistance RTD Voltage Input,
- PR Electronics 3100 Series Isolating Signal Converter Voltage Input Voltage Output, 16.8 →
- Red Lion LDA LED Digital Panel Multi-Function Meter for Current, Voltage
