Omron E6A2-C Series Incremental Incremental Encoder, 100ppr ppr, NPN Open Collector Signal, Radial, Thrust Type, 4mm
- RS Stock No.:
- 268-8406
- Mfr. Part No.:
- E6A2-CS5C 100P/R 2M
- Brand:
- Omron
Subtotal (1 unit)*
$566.35
(exc. GST)
$622.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $566.35 |
*price indicative
- RS Stock No.:
- 268-8406
- Mfr. Part No.:
- E6A2-CS5C 100P/R 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Encoder Technology | Incremental | |
| Series | E6A2-C | |
| Pulses Per Revolution | 100ppr | |
| Maximum Revolutions | 5000rpm | |
| Output Signal Type | NPN Open Collector | |
| Shaft Type | Radial, Thrust | |
| Shaft Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Encoder Technology Incremental | ||
Series E6A2-C | ||
Pulses Per Revolution 100ppr | ||
Maximum Revolutions 5000rpm | ||
Output Signal Type NPN Open Collector | ||
Shaft Type Radial, Thrust | ||
Shaft Diameter 4mm | ||
- COO (Country of Origin):
- JP
The Omron compact incremental rotary encoder with an external diameter of 25 mm meets positioning requirements. It is a line-up type with a starting point output.
Shock resistance strengthened by metal disk
Ensures maximum measurement precision
Ensures maximum measurement precision
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron E6A2-C Series Incremental Incremental Encoder NPN Open Collector Signal Thrust Type, 4mm
- Omron E6B2-C Series Incremental Incremental Encoder NPN Open Collector Signal Thrust Type, 6mm
- Omron E6A2 Series Incremental Incremental Encoder NPN Open Collector Signal 4mm Shaft
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal
- Omron Incremental Incremental Encoder PNP Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
