SICK SFS60 Series Absolute Absolute Encoder 12V, 1024 ppr ppr, Binary Signal, Through Hollow Type, 10 mm Shaft
- RS Stock No.:
- 267-2059
- Mfr. Part No.:
- SFS60-HLKT0K02 / 1052142
- Brand:
- SICK
Subtotal (1 unit)*
$1,130.09
(exc. GST)
$1,243.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,130.09 |
*price indicative
- RS Stock No.:
- 267-2059
- Mfr. Part No.:
- SFS60-HLKT0K02 / 1052142
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Absolute | |
| Pulses Per Revolution | 1024ppr | |
| Series | SFS60 | |
| Maximum Revolutions | 9000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Through Hollow | |
| Shaft Diameter | 10mm | |
| Interface Type | HIPERFACE | |
| IP Rating | IP65 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 43mm | |
| Overall Width | 60mm | |
| Standards/Approvals | CE | |
| Overall Height | 72mm | |
| Maximum Operating Temperature | 115°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Absolute Encoder | ||
Encoder Technology Absolute | ||
Pulses Per Revolution 1024ppr | ||
Series SFS60 | ||
Maximum Revolutions 9000rpm | ||
Output Signal Type Binary | ||
Shaft Type Through Hollow | ||
Shaft Diameter 10mm | ||
Interface Type HIPERFACE | ||
IP Rating IP65 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 43mm | ||
Overall Width 60mm | ||
Standards/Approvals CE | ||
Overall Height 72mm | ||
Maximum Operating Temperature 115°C | ||
- COO (Country of Origin):
- DE
SICK SFS60 Series Absolute Encoder, Die Cast Aluminium Housing, 12V Maximum Supply Voltage - SFS60-HLKT0K02 / 1052142
This absolute encoder provides precise angular position feedback for motor control and automation tasks using a HIPERFACE interface. It is designed for integration with industrial drives and controllers where high-resolution absolute position data and robust environmental protection are required.
Features & Benefits
• 1024 sine/cosine periods per revolution for fine interpolation
• 32768 total steps enabling multi-revolution absolute values
• Operating speed up to 6000min⁻¹ for continuous position output
• Supply range 7V–12V supporting 8V recommended operation
• Enclosure rated to IP65 for dust and splash resistance
• Operating temperature up to 115°C for high-temperature installations
• 32768 total steps enabling multi-revolution absolute values
• Operating speed up to 6000min⁻¹ for continuous position output
• Supply range 7V–12V supporting 8V recommended operation
• Enclosure rated to IP65 for dust and splash resistance
• Operating temperature up to 115°C for high-temperature installations
**Applications**
• Suitable for servo motor feedback in automated production lines
• Ideal for robotics joints requiring absolute multi-turn position
• Used with drive controllers requiring HIPERFACE communication
• Can be used for high-temperature servo in foundries
• Suitable for retrofit of rotary drives needing sealed sensors
• Ideal for robotics joints requiring absolute multi-turn position
• Used with drive controllers requiring HIPERFACE communication
• Can be used for high-temperature servo in foundries
• Suitable for retrofit of rotary drives needing sealed sensors
What signalling format does it use to convey the absolute position?
The device outputs binary absolute values and provides sine/cosine analogue channels for interpolation and position reference.
How is mechanical connection achieved for torque transmission?
A through hollow shaft of 10mm stainless steel mates with a stator coupling and a flange assembly to transfer rotary motion.
What electrical connection is provided for installation?
An 8-core radial cable of 1.5m length is fitted for power, earth, data and analogue signals.
How does it perform under vibration and shock typical of industrial environments?
The unit withstands shocks to 100g for 6ms and vibration from 10Hz–2000Hz at 20g in accordance with relevant test standards.
What maintenance or life expectancy details are relevant for bearing wear?
Ball bearing life is specified at 3.6x10^9 revolutions and rotor moment of inertia is 40 g·cm² to aid dynamic calculations.
- RS Stock No. 2672044
- Mfr. Part No. SFM60-HLAT4K02 / 1053229
Each
$1,433.25
- RS Stock No. 2672064
- Mfr. Part No. SFS60-HRAT0K02 / 1050530
Each
$1,090.19
- RS Stock No. 2672060
- Mfr. Part No. SFS60-HMAT0K02 / 1051085
Each
$1,204.97
- RS Stock No. 2672054
- Mfr. Part No. SFM60-HRAT4K02 / 1052258
Each
$1,489.39
Related links
- SICK SFS60 Series Absolute Absolute Encoder 12V Binary Signal 14 mm Shaft
- SICK SFS60 Series Absolute Absolute Encoder 12V Binary Signal 12 mm Shaft
- SICK SFS60 Series Absolute Absolute Encoder 12V Binary Signal 10 mm Shaft
- SICK SFS60 Series Absolute Absolute Encoder 12V Through Hollow Type, 12 mm Shaft
- SICK SFS60 Series Absolute Absolute Encoder 12V Binary Signal 15 mm Shaft
- SICK SFS60 Series Absolute Encoder 12V dc Binary Signal 0.5 in Shaft
- SICK SFS/SFM60 Series Absolute Rotary Encoder 12V dc Binary Signal 15 mm Shaft
- SICK SRM50 Series Absolute Absolute Encoder 12V Binary Signal 0.375 in Shaft












