SICK SEM70 Series Absolute Absolute Encoder, 32ppr ppr, Binary Signal, Through Hollow Type, 25mm Shaft
- RS Stock No.:
- 267-2040
- Mfr. Part No.:
- SEM70-HN025AK22 / 1074669
- Brand:
- SICK
Subtotal (1 unit)*
$1,732.17
(exc. GST)
$1,905.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,732.17 |
*price indicative
- RS Stock No.:
- 267-2040
- Mfr. Part No.:
- SEM70-HN025AK22 / 1074669
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | SEM70 | |
| Pulses Per Revolution | 32ppr | |
| Maximum Revolutions | 8500rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Through Hollow | |
| Shaft Diameter | 25mm | |
| Supply Voltage | 12 V | |
| Steps Per Revolution | 4096Steps | |
| IP Rating | IP40 | |
| Interface | HIPERFACE | |
| Overall Height | 79mm | |
| Overall Width | 79mm | |
| Overall Depth | 24mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +115°C | |
| Connection Type | Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series SEM70 | ||
Pulses Per Revolution 32ppr | ||
Maximum Revolutions 8500rpm | ||
Output Signal Type Binary | ||
Shaft Type Through Hollow | ||
Shaft Diameter 25mm | ||
Supply Voltage 12 V | ||
Steps Per Revolution 4096Steps | ||
IP Rating IP40 | ||
Interface HIPERFACE | ||
Overall Height 79mm | ||
Overall Width 79mm | ||
Overall Depth 24mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +115°C | ||
Connection Type Male Connector | ||
- COO (Country of Origin):
- DE
Overview
The trend toward compact and rugged direct drives in factory automation has clearly strengthened in recent years. With the SES/SEM rotative motor feedback system with industrial HIPERFACE®standard interface, SICK is providing new options for hollow shaft types and direct drives. The motor feedback system, which works with holistic sensing, is mounted directly on the drive shaft without addition mounting tools and renders transmission components such as timing belts or couplings unnecessary.
A mechanical multitier function is also integrated into the device, which eliminates the need for additional components such as external buffer batteries. The small design saves space and weight, and is rugged, wear-free, and reliable thanks to the bearing-free technology.
At a glance
Single turn and multitier variants with 25 mm hollow shaft and 50 mm hollow shaft
32 and 64 sine-cosine periods per revolution, 4,096 revolutions with the multitier variant
HIPERFACE®
interface with extended type label
Maximum speed: 6,000 rpm and 8,500 rpm
Easy mounting without special mounting tools
High shock and vibration resistance
32 and 64 sine-cosine periods per revolution, 4,096 revolutions with the multitier variant
HIPERFACE®
interface with extended type label
Maximum speed: 6,000 rpm and 8,500 rpm
Easy mounting without special mounting tools
High shock and vibration resistance
Your Benefit
Integrated mechanical multitier function for additional measuring of revolutions without external battery
Direct mounting on the drive shaft renders transmission components such as timing belts or couplings unnecessary
Simple, compact design, wear-free, low maintenance costs
Quick installation without special mounting tools: easy to put on, turn, and go
Rugged and reliable thanks to high shock and vibration resistance
Reliable establishment of the absolute position at high speeds
Mounting check for reading out the axial position of the rotor
Direct mounting on the drive shaft renders transmission components such as timing belts or couplings unnecessary
Simple, compact design, wear-free, low maintenance costs
Quick installation without special mounting tools: easy to put on, turn, and go
Rugged and reliable thanks to high shock and vibration resistance
Reliable establishment of the absolute position at high speeds
Mounting check for reading out the axial position of the rotor
Applications
Hollow shafts and torque motors
Applications with axial movements, e.g. extrusion machines, injection moulding machines
Revolving machines and woodworking machines
Rotary table applications
Robot applications
Applications with axial movements, e.g. extrusion machines, injection moulding machines
Revolving machines and woodworking machines
Rotary table applications
Robot applications
Note
Related links
- SICK SES70 Series Absolute Absolute Encoder Binary Signal 25mm Shaft
- SICK SFS/SFM60 Series Absolute Absolute Encoder Binary Signal 14mm Shaft
- SICK SRM50 Series Absolute Absolute Encoder Binary Signal 6mm Shaft
- SICK SRS50 Series Absolute Absolute Encoder Binary Signal 10mm Shaft
- SICK SKS36 Series Absolute Absolute Encoder Binary Signal 6mm Shaft
- SICK SRM50 Series Absolute Absolute Encoder Binary Signal 10mm Shaft
- SICK SFS60 Series Absolute Absolute Encoder Binary Signal 10mm Shaft
- SICK SRS50 Series Absolute Absolute Encoder Binary Signal 6mm Shaft
