SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal

Subtotal (1 unit)*

$1,107.21

(exc. GST)

$1,217.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,107.21

*price indicative

RS Stock No.:
267-1254
Mfr. Part No.:
DAXLAN-0400BA080000W01 / 1133515
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Linear Measuring

Series

DAX

Output Signal Type

Analogue

Stroke

400mm

Supply Voltage

24 V dc

IP Rating

IP65, IP67

Overall Height

68mm

Interface

Analog 4-20 mA

Overall Width

50mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

8-pin, M12, Male

Current Rating

50 → 100 mA

COO (Country of Origin):
DE

Overview


Linear encoders from the DAX product family are well-suited for determining the absolute position of piston rods in hydraulic cylinders as well as linear movements in industrial plants. Thanks to the use of magnetostrictive technology, the encoder is completely wear- and maintenance-free. Individual configuration options ensure customized integration in nearly any application. Thanks to the flexible system architecture, the DAX linear encoder enables properties such as backwards compatibility with manufacturer-specific position magnets.

Other intelligent functions for condition monitoring allow for predictive maintenance, for example, and create transparency about the current machine condition. This minimizes unplanned downtime and increases efficiency.

At a glance


Magnetostrictive principle of operation
Absolute position feedback
Resolution: up to 10 μm
Measuring lengths: 50 mm to 2,500 mm
Available interfaces: Analog and CANopen
Highly-flexible system architecture
Intelligent diagnostic functions and condition monitoring
Profile and hydraulic variants for many installation situations

Your Benefit

Easy integration into new and existing machine designs thanks to high system flexibility, low space requirements and customizable functions, such as backward compatibility with manufacturer-specific position magnets.
Low maintenance costs due to wear- and maintenance-free measurement principle
Absolute measurement without reference run
Intelligent condition monitoring enables predictive maintenance of machines
Fail-safe operation due to under voltage control and integrated overvoltage protection, also making them suitable for areas susceptible to voltage supplies fluctuations.


Applications

Injection moulding machines
Hydraulic presses
Packaging machines
Renewable energies: For example, hydropower, wind power and photovoltaic systems
Metal and steel processing
Wood production and processing
Mechanical engineering
Medical technology


Note


Related links