Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal

N

Subtotal (1 unit)*

$3,190.97

(exc. VAT)

$3,510.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,190.97

*price indicative

RS Stock No.:
651-138
Mfr. Part No.:
MLO-POT-1750-TLF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Encoder Technology

Linear Measuring

Series

MLO-POT

Output Signal Type

Analogue

Stroke

1750mm

COO (Country of Origin):
DE
The Festo Displacement Encoder is engineered for precision measurement in a variety of environments. With an operational temperature range of -30 °C to 100 °C, this device ensures consistent performance under extreme conditions. Boasting a resolution of 0.01 mm and exceptional non-dependent linearity of 0.03%, it guarantees accurate feedback for demanding applications. The encoder operates with low power consumption and offers an analogue output signal for seamless integration. Designed for durability, its robust housing materials and protective features align with rigorous industry standards, making it an ideal choice for automation and control systems where reliability is critical.

Capable of handling maximum travel speeds of 10 m/s
Equipped for extreme accelerations up to 200 m/s²
Features a degree of protection in compliance with IEC 60529
Vibration resistance rated to severity level 2 for reliability
Shock resistance also tested to severity level 2 ensures resilience
Lightweight design at 3500 g facilitates easy installation and handling

Related links