SICK AFM Series Inductive Angle Encoder, 4096Pulses ppr, Gray, SSI Signal, Solid shaft Type, 6mm Shaft
- RS Stock No.:
- 267-1252
- Mfr. Part No.:
- AFM60E-S1AA004096 / 1037438
- Brand:
- SICK
Subtotal (1 unit)*
$1,237.30
(exc. GST)
$1,361.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,237.30 |
*price indicative
- RS Stock No.:
- 267-1252
- Mfr. Part No.:
- AFM60E-S1AA004096 / 1037438
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Inductive Angle | |
| Series | AFM | |
| Pulses Per Revolution | 4096Pulses | |
| Maximum Revolutions | 4096mm/s | |
| Output Signal Type | Gray, SSI | |
| Shaft Type | Solid shaft | |
| Supply Voltage | 24 V dc | |
| Shaft Diameter | 6mm | |
| Resolution | 4096 x 4096 | |
| Steps Per Revolution | 4096Steps | |
| IP Rating | IP65, IP67 | |
| Interface | SSI-Gray | |
| Overall Height | 49.5mm | |
| Overall Width | 49.5mm | |
| Overall Depth | 86.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Flange Mount | |
| Connection Type | 12-pin, M23, Male, Radial | |
| Switching Frequency | 1 MHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Inductive Angle | ||
Series AFM | ||
Pulses Per Revolution 4096Pulses | ||
Maximum Revolutions 4096mm/s | ||
Output Signal Type Gray, SSI | ||
Shaft Type Solid shaft | ||
Supply Voltage 24 V dc | ||
Shaft Diameter 6mm | ||
Resolution 4096 x 4096 | ||
Steps Per Revolution 4096Steps | ||
IP Rating IP65, IP67 | ||
Interface SSI-Gray | ||
Overall Height 49.5mm | ||
Overall Width 49.5mm | ||
Overall Depth 86.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Flange Mount | ||
Connection Type 12-pin, M23, Male, Radial | ||
Switching Frequency 1 MHz | ||
- COO (Country of Origin):
- DE
Overview
The AFS/AFM60 SSI offers a maximum total resolution of up to 30 bits (AFM60), a large selection of programmable parameters, good concentricity properties, and a compact design. Thanks to the combination of high resolution and high enclosure rating, the encoders are suitable for a wide variety of industrial applications. Variants with a stainless-steel housing are available for applications in harsh environments.
The AFS/AFM60 SSI are equipped as standard with an SSI interface, and the AFM60 is also available with combined SSI and incremental as well as SSI and sin/cos interfaces. The encoders can be programmed via the PGT-08-S PC based programming device or the P
At a glance
High-resolution absolute encoder with up to 30 bits (AFM60) or 18 bits (AFS60)
Various types of solid and hollow shaft
Connection: M12 male connector, M23 male connector or cable
Communication interfaces: SSI, SSI + incremental, SSI + Sin/Cos
Programmable (type-dependent)
Stainless steel (Inox versions)
Enclosure rating up to IP67
Various types of solid and hollow shaft
Connection: M12 male connector, M23 male connector or cable
Communication interfaces: SSI, SSI + incremental, SSI + Sin/Cos
Programmable (type-dependent)
Stainless steel (Inox versions)
Enclosure rating up to IP67
Your Benefit
Their high resolution and measurement accuracy enable them to be used in demanding applications
Application-specific solutions thanks to various mechanical interfaces
Simple to mount due to compact design, even when space is limited
Programmability ensures reduced storage, high machine availability, and easy installation
Suitable programming tools for every application are available as accessories
High resistance to environmental influences due to stainless-steel housing (Inox versions)
High impermeability due to enclosure rating up to IP67
Applications
Measurement of the absolute position in various machines and systems, such as machine tools, packaging systems, wood processing machines, presses, printing machines.
Note
Related links
- SICK Absolute Absolute Encoder Gray Solid Type, 10mm Shaft
- Hengstler AC35 Series Absolute Absolute Encoder Gray Hollow Type, 8mm Shaft
- Hengstler AD36 Series Absolute Absolute Encoder Gray Hollow Type, 8mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal, 15mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal 10mm Shaft
- Hengstler AD58 Series Absolute Absolute Encoder Gray, SSI Signal
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder Digital Signal 12mm Shaft
- SICK AFM60E Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
