SICK DBV60 Series Measuring Encoder, 20ppr ppr, HTL/Push Pull Signal

Subtotal (1 unit)*

$627.58

(exc. GST)

$690.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$627.58

*price indicative

RS Stock No.:
266-7729
Mfr. Part No.:
DKV60E-21EKA0020 / 1115702
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Measuring

Series

DBV60

Pulses Per Revolution

20ppr

Maximum Revolutions

1000rpm

Output Signal Type

HTL/Push Pull

Supply Voltage

30 V

Resolution

0.1

IP Rating

IP65

Interface

Push-Pull

Overall Height

74mm

Overall Width

150mm

Overall Depth

82mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+60°C

Connection Type

Cable

Current Rating

30 mA

COO (Country of Origin):
MY

Overview


The compact DKV60 measuring wheel encoder is a cost-effective way to determine position and speed directly on the conveyor belt or rollers. The DKV60 consists of an incremental encoder, measuring roller, mounting plate and cable guide and is delivered fully assembled.

2 different measuring wheel surfaces enable adaptation to the measuring surface.

At a glance


Complete pre-assembled measurement system
Measuring wheel with knurl or O-ring for adjusting to the measuring surface
Mounting bracket made of stainless spring steel
High resolution up to 0.1 mm (1 … 2,000 pulses/revolution)
Electrical interfaces: Open Collector NPN, TTL/RS-422 or HTL/push pull.
Connection via cable connection, can be used radially or axially with free cable ends or assembled with M12 male connector

Your Benefit


Complete system with universal mounting bracket and integrated cable guide enables quick and simple mounting
Mounting bracket made of spring steel allows for high measurement accuracy with deflection of the measuring wheel in X and Y
direction
Low-cost encoder with excellent quality
High IP protection class, non-rusting mounting bracket and rugged encoder make the device suitable for use in harsh ambient
conditions
Compact dimensions allow for easy installation, even in confined spaces

Applications


Measurement of position and speed directly on conveyor belts in wood processing machines, steel and metal processing machines, handling and warehouse systems, sorting systems and conveyor belts, textile machines, printing and paper

Note


Related links