SICK DBV60 Series Measuring Encoder, 65536ppr ppr, HTL, TTL Signal
- RS Stock No.:
- 266-7691
- Mfr. Part No.:
- DFV60A-22PM65536 / 1051337
- Brand:
- SICK
Subtotal (1 unit)*
$857.17
(exc. GST)
$942.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $857.17 |
*price indicative
- RS Stock No.:
- 266-7691
- Mfr. Part No.:
- DFV60A-22PM65536 / 1051337
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Measuring | |
| Pulses Per Revolution | 65536ppr | |
| Series | DBV60 | |
| Maximum Revolutions | 1500rpm | |
| Output Signal Type | HTL, TTL | |
| Supply Voltage | 32 V | |
| Resolution | 218.45 | |
| IP Rating | IP65 | |
| Overall Height | 288mm | |
| Interface | Push-Pull | |
| Overall Width | 219.5mm | |
| Overall Depth | 86mm | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Flange Mount | |
| Maximum Operating Temperature | +100°C | |
| Current Rating | 30 mA | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Measuring | ||
Pulses Per Revolution 65536ppr | ||
Series DBV60 | ||
Maximum Revolutions 1500rpm | ||
Output Signal Type HTL, TTL | ||
Supply Voltage 32 V | ||
Resolution 218.45 | ||
IP Rating IP65 | ||
Overall Height 288mm | ||
Interface Push-Pull | ||
Overall Width 219.5mm | ||
Overall Depth 86mm | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Flange Mount | ||
Maximum Operating Temperature +100°C | ||
Current Rating 30 mA | ||
Connection Type Cable | ||
- COO (Country of Origin):
- DE
Overview
The DFV60 high-resolution measuring wheel encoder is an extremely robust solution for determining position and speed directly on the conveyor belt, even in applications where the measuring surface is subject to high levels of vibrations. The DFV60 consists of an incremental encoder with a mounting arm and two measuring wheels. The spring arm is available as an accessory.
Extensive programmability of output signal, zero pulse and lines counts from 1 to 65,536 enable customer-specific adaptations.
At a glance
Universal use, rotatable spring arm
Wheel circumference 300 mm with O-ring made from NBR70
Mounting arm and measuring wheels made from aluminium
Programmable output voltage, zero pulse position, zero impulse width and pulse count.
Connection: M12 radial plug-in connection or radial or axial cable connection
Electrical interfaces: 5V & 24V TTL/RS-422, 24 VHTL/push pull
Remote zero set possible
Wheel circumference 300 mm with O-ring made from NBR70
Mounting arm and measuring wheels made from aluminium
Programmable output voltage, zero pulse position, zero impulse width and pulse count.
Connection: M12 radial plug-in connection or radial or axial cable connection
Electrical interfaces: 5V & 24V TTL/RS-422, 24 VHTL/push pull
Remote zero set possible
Your Benefit
The universally-applicable spring arm enables quick and easy mounting
The high spring tension means it can be used in applications with harsh ambient conditions
Reduced storage costs and downtime due to programmability
Plug-in cable connection in radial or axial direction enables customer-specific cable solutions
Excellent concentricity even at high speeds
Long-term and reliable operation thanks to a high enclosure rating, temperature resistance and bearing lifetime
The ability to program using the PGT-08 programming software and the PGT-10-S display programming device enables fast and
flexible adaptation of the encoder to customer requirements
Programmable zero pulse position simplifies installation
The high spring tension means it can be used in applications with harsh ambient conditions
Reduced storage costs and downtime due to programmability
Plug-in cable connection in radial or axial direction enables customer-specific cable solutions
Excellent concentricity even at high speeds
Long-term and reliable operation thanks to a high enclosure rating, temperature resistance and bearing lifetime
The ability to program using the PGT-08 programming software and the PGT-10-S display programming device enables fast and
flexible adaptation of the encoder to customer requirements
Programmable zero pulse position simplifies installation
Applications
Measurement of position and speed directly on conveyor belts in wood processing machines, steel and metal processing machines, handling and warehouse systems, sorting systems and conveyor belts, textile machines, printing and paper machines
Note
Related links
- SICK DBV60 Series Measuring Encoder TTL/HTL Signal
- SICK DBV60 Series Measuring Encoder HTL/Push Pull Signal
- SICK DBV60 Series Measuring Encoder HTL/Push Pull Signal
- SICK DBV60 Series Measuring Encoder TTL/HTL Signal
- SICK DBV60 Series Measuring Encoder HTL/Push Pull Signal
- SICK DFS60A Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
- SICK DFS60A Series Incremental Incremental Encoder HTL Solid shaft Type, 6mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder HTL Through Hollow Type, 15mm Shaft
