SICK DBV50 Series Measuring Encoder, 1000ppr ppr, HTL/Push Pull Signal
- RS Stock No.:
- 266-7452
- Mfr. Part No.:
- DBV50E-22EPA1000 / 1098341
- Brand:
- SICK
Subtotal (1 unit)*
$488.25
(exc. GST)
$537.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $488.25 |
*price indicative
- RS Stock No.:
- 266-7452
- Mfr. Part No.:
- DBV50E-22EPA1000 / 1098341
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Measuring | |
| Series | DBV50 | |
| Pulses Per Revolution | 1000ppr | |
| Maximum Revolutions | 1500rpm | |
| Output Signal Type | HTL/Push Pull | |
| Supply Voltage | 30 V | |
| Resolution | 0.2 mm | |
| IP Rating | IP65 | |
| Overall Height | 50mm | |
| Interface | Push-Pull | |
| Overall Width | 110mm | |
| Overall Depth | 55mm | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Flange Mount | |
| Maximum Operating Temperature | +85°C | |
| Current Rating | 30 mA | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Measuring | ||
Series DBV50 | ||
Pulses Per Revolution 1000ppr | ||
Maximum Revolutions 1500rpm | ||
Output Signal Type HTL/Push Pull | ||
Supply Voltage 30 V | ||
Resolution 0.2 mm | ||
IP Rating IP65 | ||
Overall Height 50mm | ||
Interface Push-Pull | ||
Overall Width 110mm | ||
Overall Depth 55mm | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Flange Mount | ||
Maximum Operating Temperature +85°C | ||
Current Rating 30 mA | ||
Connection Type Cable | ||
- COO (Country of Origin):
- MY
Overview
The DBV50 measuring wheel encoder is a measuring wheel system for measuring linear movements. It consists of the DBS50 incremental encoder, an aluminium measuring wheel with a 200 mm diameter and a spring-loaded arm. The maximum resolution is0.08 mm per pulse. The spring arm has a maximum spring travel of 14 mm, a maximum spring force of 20 N and features a convenient pretension setting for repeatable setting the spring pretension. A spring travel limiter protects the spring from being overloaded.
The encoder can be rotated and mounted on both sides of the spring arm
routing of the cable can be adapted to the application. The measuring wheel system can be delivered with numerous electrical interfaces, facilities for connecting and resolutions.
At a glance
Axis distance: 63.5 mm
Measuring wheel circumference: 200 mm
Resolution: 0.08 mm per pulse, 12.5 pulses per mm
Max. spring travel: 14 mm, mechanically limited, max. spring force: 21 N
Encoder rotation in 30° increments
The encoder can be mounted on both spring arm sides, wheel support from top and bottom
Adjustable spring pretension
Measuring wheel circumference: 200 mm
Resolution: 0.08 mm per pulse, 12.5 pulses per mm
Max. spring travel: 14 mm, mechanically limited, max. spring force: 21 N
Encoder rotation in 30° increments
The encoder can be mounted on both spring arm sides, wheel support from top and bottom
Adjustable spring pretension
Your Benefit
Compact, space-saving measuring wheel system with low installation depth
Large spring travel and high press-on force to compensate for unevenness in the surface being measured
Easy and repeatable setting of the spring pretension
Prevents system failures by limiting the spring travel to protect the spring from being overloaded
Highly adaptable to various applications thanks to a variety of options for mounting the encoder on the spring arm
Reliable operation thanks to the reliable encoder with a high radial load
Numerous electrical interfaces, facilities for connecting and resolutions
Large spring travel and high press-on force to compensate for unevenness in the surface being measured
Easy and repeatable setting of the spring pretension
Prevents system failures by limiting the spring travel to protect the spring from being overloaded
Highly adaptable to various applications thanks to a variety of options for mounting the encoder on the spring arm
Reliable operation thanks to the reliable encoder with a high radial load
Numerous electrical interfaces, facilities for connecting and resolutions
Applications
Measuring of position, speed and distance in applications with linear movements in storage logistics and mechanical engineering.
Conveyor belts
Wood industry
Laser and inkjet printers for labels, packaging and bottles
Shuttle systems in storage logistics
Volume measurement and weighing systems
Packaging machines
Conveyor belts
Wood industry
Laser and inkjet printers for labels, packaging and bottles
Shuttle systems in storage logistics
Volume measurement and weighing systems
Packaging machines
Note
Related links
- SICK DBV50 Series Measuring Encoder HTL Signal
- SICK DBV50 Series Measuring Encoder HTL/Push Pull Signal
- SICK DBV50 Series Measuring Encoder HTL/Push Pull Signal
- SICK DBV60 Series Measuring Encoder HTL/Push Pull Signal
- SICK DBV50 Series Measuring Encoder HTL Signal
- SICK DBV50E Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder HTL/Push Pull Signal 10mm Shaft
- SICK DBS50 Series Incremental Incremental Encoder HTL/Push Pull Signal 8mm Shaft
