SICK DGS80 Series Incremental Incremental Encoder, 8192ppr ppr, HTL Signal, Through Hollow Type, 30mm Shaft

Subtotal (1 unit)*

$1,215.57

(exc. GST)

$1,337.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,215.57

*price indicative

RS Stock No.:
266-7710
Mfr. Part No.:
DGS80B-TSLK08192 / 1118707
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Incremental

Series

DGS80

Pulses Per Revolution

8192ppr

Maximum Revolutions

3600rpm

Output Signal Type

HTL

Shaft Type

Through Hollow

Shaft Diameter

30mm

Supply Voltage

4.5 → 30 V

IP Rating

IP65

Interface

Push-Pull

Overall Height

35mm

Overall Width

52mm

Overall Depth

35mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Mounting Type

Flange Mount

Connection Type

Cable

Current Rating

50 mA

COO (Country of Origin):
IT

Overview


The DGS80 is an incremental encoder with large hollow shaft diameters up to 42 mm. It can be used in countless industrial automation applications. Combined with the many connection options of the DGS80, its supply voltage range of 5 V to 30 V facilitates integration into most control systems. The incremental encoder is characterized by quick and easy installation.

This is made possible by its compact design, the clamping ring for speedy mounting, the universal stator couplings and the large selection of collets that simplify mounting on shafts of different size.

At a glance


Pulse per revolution: Up to 8,192
Housing diameter: 81 mm, diameter of through hollow shaft: 30 mm or 42 mm
Enclosure rating: IP65
Communication interfaces: TTL, HTL
Connection types: M12, M23 and MS male connector and cable
Collets available as accessories for adjusting to shafts of different size

Your Benefit


Large hollow shaft diameters and a wide range of collets eliminate the need for special couplings and allow for quick and easy integration into numerous applications
Easy integration into control systems thanks to large supply voltage range
Reduction of installation time thanks to the easy-to-mount clamping ring and the stator couplings
Compact, space-saving design facilitates installation in tight installation spaces

Applications


Fields of application
The large resolution range means the encoder is well-suited for many different industrial applications such as printing, scanning
and elevator speed control. Industrial applications such as speed measurement of AC motors, printing, scanning
Large hollow shaft diameters and rugged construction for applications in the timber and metal industry
AC motor applications thanks to large selection of insulating collets

Note


Related links