SICK BTF08 Series Absolute Absolute Encoder, Analogue Signal

Subtotal (1 unit)*

$3,103.11

(exc. GST)

$3,413.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,103.11

*price indicative

RS Stock No.:
266-7272
Mfr. Part No.:
BTF08-K1EM02PP / 1060964
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Series

BTF08

Maximum Revolutions

8000mm/s

Output Signal Type

Analogue

Stroke

2000mm

Supply Voltage

4.5 → 32 V

Resolution

0.02 mm

Steps Per Revolution

0.0001Steps

IP Rating

IP64

Interface

Analogue

Overall Height

159mm

Overall Width

80mm

Overall Depth

159mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Mounting Type

Flange Mount

Current Rating

20 mA

Connection Type

Cable

COO (Country of Origin):
DE

Overview


With wire draw lengths from 2 to 50 m, the High Line series of wire draw encoders have enormous range. Thanks to guide rollers, the High Line series enables flexible measurement paths - even around obstacles.

Their rugged housing and dirt-resistant brush assemblies allow the encoder to be used in the toughest of environments, including dust, shock and vibration, which ensure a long service lifetime.

At a glance


Measuring lengths: 2 m ... 50 m
Modular measuring system with a wide selection of interfaces/measuring lengths
Very rugged system (dirt scraper, integrated brushes)
High-quality winding mechanism and wire input
High enclosure rating
High shock and vibration resistance
Extremely high resolution possible
Expandable using external accessories

Your Benefit


Reliable solution for use in harsh ambient conditions
Long service life due to rugged industrial housing
Quick and easy installation without the need for precise linear guidance
Low integration and maintenance costs
Customization option reduces storage costs
Analog interface speeds up commissioning and cost-effective interface card can be used

Applications


Positioning of rack operation equipment
Positioning grippers and trolleys with cranes
Automated guided systems
Elevators
Lifting platforms
Presses

Note


Related links