SICK ARS60 Series Absolute Absolute Encoder, Solid Type, 10mm Shaft
- RS Stock No.:
- 266-7238
- Mfr. Part No.:
- ARS60-F4K32768 / 1031773
- Brand:
- SICK
Subtotal (1 unit)*
$2,309.44
(exc. GST)
$2,540.38
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $2,309.44 |
*price indicative
- RS Stock No.:
- 266-7238
- Mfr. Part No.:
- ARS60-F4K32768 / 1031773
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | ARS60 | |
| Maximum Revolutions | 3000rpm | |
| Shaft Type | Solid | |
| Supply Voltage | 32 V | |
| Shaft Diameter | 10mm | |
| Resolution | 15 bit | |
| Steps Per Revolution | 360Steps | |
| IP Rating | IP65, IP66 | |
| Interface | Parallel | |
| Overall Height | 90mm | |
| Overall Width | 60mm | |
| Overall Depth | 55mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Flange Mount | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series ARS60 | ||
Maximum Revolutions 3000rpm | ||
Shaft Type Solid | ||
Supply Voltage 32 V | ||
Shaft Diameter 10mm | ||
Resolution 15 bit | ||
Steps Per Revolution 360Steps | ||
IP Rating IP65, IP66 | ||
Interface Parallel | ||
Overall Height 90mm | ||
Overall Width 60mm | ||
Overall Depth 55mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Flange Mount | ||
Connection Type Cable | ||
- COO (Country of Origin):
- DE
Overview
The modular setup of its CoreTech technology enables the compact ARS60 absolute single turn encoder to provide a customized solution for all applications. All common mechanical variants are available with any number of increments between 2 and 32,768.
Equipped with an SSI or parallel output, making the ARS60 a universal solution for nearly any application requirements.
At a glance
Absolute single turn encoder
Resolution: up to 15 bits (32,768 increments)
Electrical interface: SSI with grey code type or grey capped
Electrical interface: Parallel with grey, grey capped, binary, BCD code type
Zero-set function
Mechanical interfaces: face mount flange, servo flange, blind and through hollow shaft
Enclosure rating: Up to IP66
Resolution: up to 15 bits (32,768 increments)
Electrical interface: SSI with grey code type or grey capped
Electrical interface: Parallel with grey, grey capped, binary, BCD code type
Zero-set function
Mechanical interfaces: face mount flange, servo flange, blind and through hollow shaft
Enclosure rating: Up to IP66
Your Benefit
Freely programmable resolution (up to 15 bits)
Easy zero adjustment directly on the encoder by pressing a button or via sub cable (cable version)
Suitable for all mounting methods thanks to the individual mechanical interfaces
A versatile base model thanks to the easily exchangeable collets for the blind hollow shaft and through hollow shaft
Versions with cable and M23 connector connection in axial and radial designs available
Easy zero adjustment directly on the encoder by pressing a button or via sub cable (cable version)
Suitable for all mounting methods thanks to the individual mechanical interfaces
A versatile base model thanks to the easily exchangeable collets for the blind hollow shaft and through hollow shaft
Versions with cable and M23 connector connection in axial and radial designs available
Applications
Electronics and solar industries
Textile machinery
Packaging industry
High-bay warehouses
Woodworking machines
Machine construction
Automotive industry
Material handling
Textile machinery
Packaging industry
High-bay warehouses
Woodworking machines
Machine construction
Automotive industry
Material handling
Note
Related links
- SICK ARS60 Series Absolute Absolute Encoder 10mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder Solid Type, 10mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder 15mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder Blind Hollow Type, 15mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder Through Hollow Type, 15mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder SSI Signal 15mm Shaft
- SICK Absolute Absolute Encoder Gray Solid Type, 10mm Shaft
