SICK AFS/AFM60S Pro Series Safety Encoder Encoder, 262144ppr ppr, Analogue Signal, Through Hollow Type, 8mm Shaft
- RS Stock No.:
- 266-7204
- Mfr. Part No.:
- AFS60S-TBKC262144 / 1123236
- Brand:
- SICK
Subtotal (1 unit)*
$1,945.58
(exc. GST)
$2,140.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,945.58 |
*price indicative
- RS Stock No.:
- 266-7204
- Mfr. Part No.:
- AFS60S-TBKC262144 / 1123236
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Safety Encoder | |
| Series | AFS/AFM60S Pro | |
| Pulses Per Revolution | 262144ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Analogue | |
| Shaft Type | Through Hollow | |
| Shaft Diameter | 8mm | |
| Supply Voltage | 4.5 → 32 V dc | |
| Resolution | 18 bit | |
| Steps Per Revolution | 262144Steps | |
| IP Rating | IP65 | |
| Interface | SSI-Gray | |
| Overall Height | 63mm | |
| Overall Width | 72mm | |
| Overall Depth | 43mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Connection Type | M12 Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Safety Encoder | ||
Series AFS/AFM60S Pro | ||
Pulses Per Revolution 262144ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Analogue | ||
Shaft Type Through Hollow | ||
Shaft Diameter 8mm | ||
Supply Voltage 4.5 → 32 V dc | ||
Resolution 18 bit | ||
Steps Per Revolution 262144Steps | ||
IP Rating IP65 | ||
Interface SSI-Gray | ||
Overall Height 63mm | ||
Overall Width 72mm | ||
Overall Depth 43mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Connection Type M12 Male Connector | ||
- COO (Country of Origin):
- DE
Overview
The AFS/AFM60 SSI offers a maximum total resolution of up to 30 bits (AFM60), a large selection of programmable parameters, good concentricity properties, and a compact design. Thanks to the combination of high resolution and high enclosure rating, the encoders are suitable for a wide variety of industrial applications. Variants with a stainless-steel housing are available for applications in harsh environments.
The AFS/AFM60 SSI are equipped as standard with an SSI interface, and the AFM60 is also available with combined SSI and incremental as well as SSI and sin/cos interfaces. The encoders can be programmed via the PGT-08-S PCbased programming device or the PGT-10-Pro hand-held programming device.
At a glance
High-resolution absolute encoder with up to 30 bits (AFM60) or 18 bits (AFS60)
Various types of solid and hollow shaft
Connection: M12 male connector, M23 male connector or cable
Communication interfaces: SSI, SSI + incremental, SSI + Sin/Cos
Programmable (type-dependent)
Stainless steel (Inox versions)
Enclosure rating up to IP67
Various types of solid and hollow shaft
Connection: M12 male connector, M23 male connector or cable
Communication interfaces: SSI, SSI + incremental, SSI + Sin/Cos
Programmable (type-dependent)
Stainless steel (Inox versions)
Enclosure rating up to IP67
Your Benefit
Their high resolution and measurement accuracy enable them to be used in demanding applications
Application-specific solutions thanks to various mechanical interfaces
Simple to mount due to compact design, even when space is limited
Programmability ensures reduced storage, high machine availability, and easy installation
Suitable programming tools for every application are available as accessories
High resistance to environmental influences due to stainless-steel housing (Inox versions)
High impermeability due to enclosure rating up to IP67
Application-specific solutions thanks to various mechanical interfaces
Simple to mount due to compact design, even when space is limited
Programmability ensures reduced storage, high machine availability, and easy installation
Suitable programming tools for every application are available as accessories
High resistance to environmental influences due to stainless-steel housing (Inox versions)
High impermeability due to enclosure rating up to IP67
Applications
Measurement of the absolute position in various machines and systems, such as machine tools, packaging systems, wood processing machines, presses, printing machines.
Note
Related links
- SICK AFS/AFM60 Ethernet Series Absolute Absolute Encoder Digital Signal 12mm Shaft
- SICK AFS/AFM60 Series Absolute Absolute Encoder Blind Hollow Type, 8mm Shaft
- SICK SRS50 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK SRM50 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK SKM36S Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK SKS36 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
