SICK AHS/AHM36 ABSOLUTE ENCODERS Series Absolute Absolute Encoder 30V dc, 4096 ppr ppr, IO-Link Signal, Blind Hollow
- RS Stock No.:
- 201-3671
- Distrelec Article No.:
- 303-96-964
- Mfr. Part No.:
- AHM36B-BDQC012X12 / 1092007
- Brand:
- SICK
Subtotal (1 unit)*
$1,438.90
(exc. GST)
$1,582.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,438.90 |
*price indicative
- RS Stock No.:
- 201-3671
- Distrelec Article No.:
- 303-96-964
- Mfr. Part No.:
- AHM36B-BDQC012X12 / 1092007
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Product Type | Absolute Encoder | |
| Series | AHS/AHM36 ABSOLUTE ENCODERS | |
| Pulses Per Revolution | 4096ppr | |
| Maximum Revolutions | 4096rpm | |
| Output Signal Type | IO-Link | |
| Shaft Type | Blind Hollow | |
| Shaft Diameter | 10mm | |
| Interface Type | IO-Link | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Overall Depth | 51mm | |
| Overall Width | 36mm | |
| Standards/Approvals | EN 61000-6-3 and EN 61131-9, EN 61000-6-2 | |
| Overall Height | 52mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Hollow Shaft Mount | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Product Type Absolute Encoder | ||
Series AHS/AHM36 ABSOLUTE ENCODERS | ||
Pulses Per Revolution 4096ppr | ||
Maximum Revolutions 4096rpm | ||
Output Signal Type IO-Link | ||
Shaft Type Blind Hollow | ||
Shaft Diameter 10mm | ||
Interface Type IO-Link | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Overall Depth 51mm | ||
Overall Width 36mm | ||
Standards/Approvals EN 61000-6-3 and EN 61131-9, EN 61000-6-2 | ||
Overall Height 52mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Hollow Shaft Mount | ||
- COO (Country of Origin):
- DE
SICK AHS/AHM36 ABSOLUTE ENCODERS Series Absolute Encoder, Zinc Housing, IP65 - AHM36B-BDQC012X12 / 1092007
This absolute encoder delivers precise angular position and speed data for industrial automation via an IO-Link interface. Designed for integration into control and feedback systems, it provides multi-turn positional measurement with robust electro-mechanical construction and a zinc enclosure suited to demanding plant environments.
Features & Benefits
• 12bit x 12bit addressing provides detailed multi-turn position feedback
• IO-Link V1.1 COM3 enables efficient 230.4k Baud communication
• Fast initialisation allows valid positional output after 2s
• Cycle time less than or equal to 3.2ms supports high-update-rate control loops
• Electrical range 18–30 V operation permits common 24V systems
• IP65-rated housing resists ingress for harsh industrial sites
• IO-Link V1.1 COM3 enables efficient 230.4k Baud communication
• Fast initialisation allows valid positional output after 2s
• Cycle time less than or equal to 3.2ms supports high-update-rate control loops
• Electrical range 18–30 V operation permits common 24V systems
• IP65-rated housing resists ingress for harsh industrial sites
**Applications**
• Suitable for servo drive feedback in conveyor systems
• Ideal for robotics joint angle measurement and control
• Used with rotary indexing tables for position monitoring
• Can be used for machine tool Axis referencing in automation
• Suitable for feedback in packaging and material handling equipment
• Ideal for robotics joint angle measurement and control
• Used with rotary indexing tables for position monitoring
• Can be used for machine tool Axis referencing in automation
• Suitable for feedback in packaging and material handling equipment
What positional accuracy and repeatability can I expect?
Resolution combines 4,096 steps per revolution with 4,096 revolutions, and the specified error limit is approximately 0.35° at 20°C with a standard deviation repeatability of about 0.25°.
How does the unit communicate diagnostic and status information?
Status is available via an integrated LED and process/parameter data are exchanged over IO-Link including preset and configuration parameters.
What mechanical connection and shaft details are provided?
The device uses a blind hollow shaft with a 10mm bore and front-clamp shaft attachment, stainless-steel shaft material and a small rotor moment of inertia of 15 g·cm².
What environmental and robustness metrics apply to installation?
It tolerates −20°C to +70°C operating range, 90% relative humidity (no condensation), 100g shock and 20g vibration per relevant standards.
- RS Stock No. 2013670
- Mfr. Part No. AHS36B-BDQC004096 / 1093075
Each
$950.18
- RS Stock No. 2013669
- Mfr. Part No. AHM36B-S3QC012X12 / 1092014
Each
$1,097.57
- RS Stock No. 2013668
- Mfr. Part No. AHS36B-S3QC004096 / 1093084
Each
$866.29
- RS Stock No. 2667225
- Mfr. Part No. AHM36B-SCQC012X12 / 1092033
Each
$1,215.32
Related links
- SICK AHS/AHM36 Series Absolute Absolute Encoder 30V IO-Link Signal 10 mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder 30V dc IO-Link Signal 6 mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder 32V SSI Signal 10 mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder 30V dc Blind Hollow Type, 10 mm Shaft
- SICK AHM36 Series Absolute Absolute Encoder 30V IO-Link Signal 10 mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder 30V dc Blind Hollow Type, 8 mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder 32V SSI Signal 6 mm Shaft
- SICK AHM36 Series Absolute Absolute Encoder 30V CAN Open Signal 6 mm Shaft










