Kubler 3610 Series Incremental Encoder Push Pull 30V
- RS Stock No.:
- 233-4009
- Mfr. Part No.:
- 8.3610.3342.1024
- Brand:
- Kubler
Subtotal (1 unit)*
$539.05
(exc. GST)
$592.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $539.05 |
*price indicative
- RS Stock No.:
- 233-4009
- Mfr. Part No.:
- 8.3610.3342.1024
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Incremental Encoder | |
| Series | 3610 | |
| Housing Material | Aluminium | |
| Interface Type | Push Pull | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V | |
| Overall Depth | 36.5mm | |
| Standards/Approvals | cULus | |
| Overall Width | 33.5mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Incremental Encoder | ||
Series 3610 | ||
Housing Material Aluminium | ||
Interface Type Push Pull | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V | ||
Overall Depth 36.5mm | ||
Standards/Approvals cULus | ||
Overall Width 33.5mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- IN
The Kubler 3610 series compact incremental encoders with optical sensor technology are available with a resolution of up to 2500 pulses per revolution. It has power supply voltage of 8 to 30 V. It is ideally suited for use where space is tight
High rotational speed
Shock / vibration resistant
Reverse polarity protection of the power supply
Magnetic field proof
Related links
- Kubler 3610 Series Incremental Encoder Push Pull 30V
- Kubler 3620 Series Incremental Encoder Push Pull 30V
- Kubler 5020 Series Incremental Encoder Push Pull 30V dc
- Kubler 5000 Series Incremental Encoder Push Pull 30V dc
- Baumer MIR10-P.036.0.031.N006S Series Incremental Encoder Push Pull TTL, RS422 30V
- Kubler A02H Series Rotary Encoder Push Pull 30V
- Kubler Incremental Encoder Push Pull Signal 8mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
