Kubler 3610 Series Incremental Encoder Push Pull 30V

Subtotal (1 unit)*

$567.42

(exc. GST)

$624.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$567.42

*price indicative

RS Stock No.:
233-4007
Mfr. Part No.:
8.3610.3342.0050
Brand:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Product Type

Incremental Encoder

Series

3610

Housing Material

Aluminium

Interface Type

Push Pull

IP Rating

IP65

Maximum Supply Voltage

30V

Overall Depth

36.5mm

Overall Width

33.5mm

Standards/Approvals

cULus

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
Kubler

The Kubler 3610 series compact incremental encoders with optical sensor technology are available with a resolution of up to 2500 pulses per revolution. It has power supply voltage of 8 to 30 V. It is ideally suited for use where space is tight

High rotational speed

Shock / vibration resistant

Reverse polarity protection of the power supply.

Magnetic field proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy