Honeywell Magnetic Speed Sensor, Round Type
- RS Stock No.:
- 213-2726
- Mfr. Part No.:
- 3015A17
- Brand:
- Honeywell
Subtotal (1 unit)*
$673.74
(exc. GST)
$741.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $673.74 |
*price indicative
- RS Stock No.:
- 213-2726
- Mfr. Part No.:
- 3015A17
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Shaft Type | Round | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Shaft Type Round | ||
RoHS Status: Exempt
The Honeywell Industrial VRS magnetic speed sensors are designed for use in applications with medium to high speeds or in electrically noisy environments with relatively small air gaps. The sensor has 44 mm thread length.
Self-powered operation
Direct conversion of actuator speed to output frequency
Simple installation
No moving parts
Designed for use over a wide range of speeds
Adaptable to a wide variety of configurations
Direct conversion of actuator speed to output frequency
Simple installation
No moving parts
Designed for use over a wide range of speeds
Adaptable to a wide variety of configurations
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Honeywell Magnetic Speed Sensor, Round Type
- ifm electronic MX Series Magnetic Magnetic Speed Sensor Round Type, 15mm Shaft
- ifm electronic MX Series Magnetic Magnetic Speed Sensor Round Type, 15mm Shaft
- Honeywell VRS Series Magnetic Speed Sensor
- SICK TMS88A Series Magnetic Speed Sensor
- SICK TMM Series Magnetic Speed Sensor
- SICK TMS22E Series Absolute Magnetic Speed Sensor
- ifm electronic DI01 Series Magnetic Speed Sensor, 30mm Shaft
