BALLUFF BTL7 Series Linear Transducer Analogue 30V dc
- RS Stock No.:
- 194-7629
- Mfr. Part No.:
- BTL7-E501-M0150-P-S32
- Brand:
- BALLUFF
Subtotal (1 unit)*
$1,825.14
(exc. GST)
$2,007.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,825.14 |
*price indicative
- RS Stock No.:
- 194-7629
- Mfr. Part No.:
- BTL7-E501-M0150-P-S32
- Brand:
- BALLUFF
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
| Brand | BALLUFF | |
| Product Type | Linear Transducer | |
| Series | BTL7 | |
| Housing Material | Anodised Aluminium | |
| Interface Type | Analogue | |
| IP Rating | IP60 | |
| Maximum Supply Voltage | 30V dc | |
| Overall Depth | 35mm | |
| Standards/Approvals | cULus, CE, EAC | |
| Overall Width | 410mm | |
| Overall Height | 37mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Linear Transducer | ||
Series BTL7 | ||
Housing Material Anodised Aluminium | ||
Interface Type Analogue | ||
IP Rating IP60 | ||
Maximum Supply Voltage 30V dc | ||
Overall Depth 35mm | ||
Standards/Approvals cULus, CE, EAC | ||
Overall Width 410mm | ||
Overall Height 37mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The most important application for linear position sensors with a rod design is in hydraulic drive units. They are exceptionally well-suited for use in hydraulic cylinders for position feedback, for molding and rolling mills, or for elevator and hoisting technology. The sensors are installed in the pressure area of the hydraulic cylinder and have the same pressure resistance as the cylinder itself.
Related links
- BALLUFF BTL7 Series Linear Transducer Analogue 30V dc
- Baumer GCA.5 Series Linear Transducer Analogue 30V dc
- Gefran WRP-A Series Linear Transducer Analogue 24V
- Gefran WPG-A Series Linear Transducer Analogue 24V
- BALLUFF Linear Measuring Linear Transducer
- BALLUFF BTL6 Series Linear Transducer IO-Link 28V dc
- BALLUFF BIW Series Linear Transducer IO-Link 24V dc
- Baumer GCA Series Linear Transducer 30V