Gefran GSF Series Linear Transducer M12 Connector 36V dc
- RS Stock No.:
- 876-714
- Mfr. Part No.:
- F066673/ GSFSMS1800LA0 0000X00
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$515.23
(exc. GST)
$566.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $515.23 |
*price indicative
- RS Stock No.:
- 876-714
- Mfr. Part No.:
- F066673/ GSFSMS1800LA0 0000X00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Linear Transducer | |
| Series | GSF | |
| Resistance | 500Ω | |
| Housing Material | PBT | |
| Interface Type | M12 Connector | |
| Stroke | 1800 mm | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 36V dc | |
| Overall Depth | 80.5mm | |
| Overall Height | 107.5mm | |
| Standards/Approvals | IEC 60068-2-27 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Linear Transducer | ||
Series GSF | ||
Resistance 500Ω | ||
Housing Material PBT | ||
Interface Type M12 Connector | ||
Stroke 1800 mm | ||
IP Rating IP67 | ||
Maximum Supply Voltage 36V dc | ||
Overall Depth 80.5mm | ||
Overall Height 107.5mm | ||
Standards/Approvals IEC 60068-2-27 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- IT
The Gefran Wire Position Transducer provides reliable linear measurement in harsh industrial environments. Constructed with a robust PBT plastic body and Durable wire, it ensures dependable tracking under demanding conditions.
IP67 ingress protection against dust and water
Complies with 2014/30/EU electromagnetic compatibility directives
Delivers high repeatability of ± 0.1% FS
Operates reliably in working temperatures from -40 to +85°C
- RS Stock No. 0876118
- Mfr. Part No. F068188/ GSFSMS4800HA1 0000X00
Each
$711.71
- RS Stock No. 0875142
- Mfr. Part No. F067596/ GSFSMS6300LA0 0000X00
Each
$543.45
- RS Stock No. 0875015
- Mfr. Part No. F079947/ GSFSMS4300HA1 0000X00
Each
$711.71
- RS Stock No. 0875117
- Mfr. Part No. F066968/ GSFSMS8300LA0 0000X00
Each
$554.95












