Global Laser 1240-94-000 Laser Module 650 nm 5 mW Modulating, Linear control Dot pattern 5V 4.75 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
127-1552
Mfr. Part No.:
1240-94-000
Brand:
Global Laser
Find similar products by selecting one or more attributes.
Select all

Brand

Global Laser

Product Type

Laser Module

Laser Type

Modulating

Laser Colour

Red

Emission Pattern

Dot

Laser Wavelength

650nm

Optical Output Power

5mW

Control Type

Linear

Laser Class

3R

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

45°C

Length

47.1mm

Maximum Supply Voltage

5V

Standards/Approvals

IEC 60825-1:2014, RoSH

Minimum Supply Voltage

4.75V

Series

Acculase

COO (Country of Origin):
GB

Acculase LC & PWM Red Laser Modules


The Global Laser Acculase range of red laser diode modules offers a variety of output powers and lens options to provide a high level of optical and electrical performance. The lasers are precision set during manufacture to ensure accurate beam alignment with the outer casing of the modules making it quick and easy to get the lasers up-and-running. Two methods of output intensity control are available: LC types use a linear analogue control voltage whilst the PWM types use a digital control input to vary the duty cycle. Typical applications for the Acculase laser modules include graphics displays, alignment systems, medical applications and telemetry.

High efficiency 635 or 650nm red LED laser module

High pointing accuracy < 1mRad

Fitted lens provides circular/elliptical beam

Internal driver circuitry

0 – 1V Linear input control voltage (LC types)

5V TTL PWM input (PWM types)

Electrically isolated case

Reverse polarity protected

Laser Modules, Global Laser


Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy